RC0603FR-07499RL by YAGEO Corporation

Overview of RC0603FR-07499RL by YAGEO Corporation

The RC0603FR-07499RL by YAGEO Corporation is a fixed resistor that falls under the subcategory of Metal Glaze/Thick Film Resistors. This component has been designed with a focus on stability, reliability, and versatility, making it a trustworthy choice for a wide range of electrical circuits. With its resistance value set at 499 ohms, a tolerance of 1%, and a rated power dissipation of 0.1W, it offers precise resistance for various applications. Constructed using metal glaze/thick film technology, it is housed in a small 0603 chip package (1.6mm x 0.8mm x 0.45mm), facilitating its integration into space-constrained designs.

This resistor operates efficiently within a broad temperature range from -55°C to +155°C and features a temperature coefficient of 100 ppm/°C, ensuring stable performance across different operating conditions. The rated working voltage for the RC0603FR-07499RL is 75V, and it comes with a nickel (Ni) barrier under its matte tin (Sn) terminal finish, providing impressive solderability and resistance to oxidation. Being RoHS compliant, it aligns with global environmental and safety standards, including lead-free and REACH requirements. The part is currently active in the market, with a factory lead time of 18 weeks as of the current writing, highlighting the demand and production cycle for such components.

Industry Applications for RC0603FR-07499RL

The RC0603FR-07499RL is a versatile component that could potentially be integrated into various industry applications, given its technical features and specifications. However, it’s essential to note that these potential applications are conceptual and require validation by engineering and design teams for compliance with specific industry standards and requirements. Here are a few industries where similar parts might be utilized:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearable technology might use components like the RC0603FR-07499RL for voltage regulation and current limit functions, benefiting from its compact size and precise tolerance.
  • Industrial Automation: In automation control systems, precise resistors can be critical for sensor signal conditioning, ensuring accurate data collection and processing, possibly using resistors with specific characteristics like the RC0603FR-07499RL for their high-temperature tolerance and stability.
  • Telecommunications: Telecommunication hardware, including routers and switches, might use such resistors in impedance matching circuits or filters, where precision and stability over temperature are essential.
  • Computing and Data Storage: In computing systems, from servers to personal computers, components like the RC0603FR-07499RL could be used in power supply circuits, ensuring stable operation and protecting critical components from voltage spikes.
  • Environmental Monitoring: Sensors and monitoring devices utilized in environmental monitoring systems might integrate these resistors for their ability to operate reliably in a wide range of environmental conditions, contributing to accurate long-term data collection.

It’s important to reiterate that these potential industry applications are illustrative; actual use in specific devices and systems requires thorough analysis to ensure compliance with relevant standards and requirements.

About YAGEO Corporation

YAGEO Corporation has established itself as a significant player in the global electronic components industry, specializing in various types of resistors, including the RC0603FR-07499RL and other Metal Glaze/Thick Film Resistors. The company is renowned for its commitment to quality, innovation, and environmental sustainability, offering an extensive range of resistor configurations to meet the diverse needs of the electronics industry. YAGEO’s portfolio extends beyond thick film resistors, including chip resistors, automotive resistors, precision resistors, and through-hole resistors, amongst others. Their products are integral to various applications across consumer electronics, automotive, industrial, and telecommunications industries, amongst others. YAGEO has nurtured a reputation for reliability, technological advancement, and operational excellence, making it a trusted partner for electronic manufacturers worldwide.

Where to Find RC0603FR-07499RL by YAGEO Corporation

For those looking to purchase the RC0603FR-07499RL resistor, findchips.com offers a comprehensive platform to compare prices and stock levels from various distributors. This site is a valuable resource for procuring electronic components, providing up-to-date information on availability and pricing from a range of suppliers. Although the part has historically been available from distributors such as Ozdisan Elektronik, LCSC, TME, Arrow Electronics, Mouser Electronics, DigiKey, and Newark, it’s crucial to visit findchips.com to get current information on stock levels and competitive pricing. Additionally, for those looking for alternatives or different specifications, findchips.com provides a dedicated section for Metal Glaze/Thick Film Resistors, which might be offered by YAGEO Corporation or other manufacturers, ensuring that designers and purchasers can find the best fit for their application requirements.

Compare pricing for RC0603FR-07499RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com