Overview of 597-7701-207F by Dialight
The 597-7701-207F by Dialight is a dual color LED featuring super red/green colors with a water clear lens. It comes in a 2.39mm, ROHS compliant PACKAGE-4. This part encompasses a forward voltage of 2V for the red (R) LED and 2.1V for the green (G) LED, along with a forward current of 30mA for both colors, and a luminous intensity of 16Mcd for each color. Additionally, it has a viewing angle of 120 degrees, making it versatile for various visibility applications.
Belonging to the category of Visible LEDs in optoelectronics, this component supports a broad range of temperatures from -40 °C to 100 °C, making it suitable for diverse environments. With a lens type categorized as “water clear” and a peak wavelength of 635/572 nm, this LED provides bright and clear illumination in both super red and green. The LED’s Round shape and 2.39 mm size are key physical attributes, alongside a surface mount design for easier integration into various projects.
Industry Applications for 597-7701-207F
The versatility of the 597-7701-207F LED by Dialight makes it potentially suitable for a variety of industries, always assuming thorough assessment and validation by design teams for specific applications. Here are conceptual industry applications:
- Consumer Electronics: This LED could potentially be incorporated into devices such as smart home systems, gaming consoles, or wearable technology, offering indicators for power status, notifications, or other interactive elements. The distinct colors and high luminous intensity might make it ideal for attention-grabbing alerts.
- Industrial Automation: In industrial environments, these LEDs could be utilized in control panels, status indicators for machinery, or in safety equipment. Its broad temperature range and clear visibility in various lighting conditions potentially make it a good fit for such applications.
- Telecommunications: This part could potentially find application in networking equipment, serving as indicators for system status, signal strength, or processing alerts. The dual-color feature allows for a more nuanced display of information without occupying additional space.
- Automotive: Although suggesting automotive applications requires caution due to strict industry standards (which should be verified for compliance), LEDs like the 597-7701-207F might be used in non-critical applications such as cabin ambient lighting or dashboard indicators, provided they meet the necessary specifications.
Note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Dialight
Dialight is a company that has established itself as a leader in the Visible LEDs sector and optoelectronics overall. The manufacturer focuses on delivering high-quality, durable, and efficient LED lighting solutions designed to meet the demands of an extensive range of industry applications. The 597-7701-207F is just one example of the comprehensive portfolio that Dialight offers, embodying the company’s commitment to innovation, reliability, and sustainability in LED technology. Dialight’s products are commonly recognized for their longevity, energy efficiency, and compliance with environmental standards, including ROHS and REACH.
Where to Find 597-7701-207F by Dialight
Procurement professionals and engineers looking to integrate the 597-7701-207F into their projects can research and purchase this component on findchips.com. Our site provides up-to-date listings on stock levels, pricing, and available distributors for the 597-7701-207F and other Visible LEDs. Historically, the part has been available from distributors such as New Advantage Corporation, Master Electronics, Sensible Micro Corporation, Sager, TTI, Mouser Electronics, Future Electronics, Arrow Electronics, and Newark, among others. However, for the most current availability and best pricing options, visiting findchips.com is recommended.