RMCF0603JT5M10 by SEI Stackpole Electronics Inc

Overview of RMCF0603JT5M10 by SEI Stackpole Electronics Inc.

The RMCF0603JT5M10 is a fixed resistor characterized by its metal glaze/thick film technology, housed in a standard 0603 chip size. Manufactured by Stackpole Electronics Inc., this resistor offers a resistance value of 5.1 megaohms with a tolerance of 5% and operates efficiently across a wide temperature range from -55°C to +155°C. Designed for surface mount applications, this component is ideal for integration into compact devices requiring high-density installation.

From a performance standpoint, the RMCF0603JT5M10 can handle a maximum working voltage of 75V and features stable performance with a temperature coefficient of 200 ppm/°C. The resistor is built to last in diverse operating environments, backed by its compliance with AEC-Q200 standard, showcasing reliability in automotive-grade applications. Furthermore, given its rectangular chip package and practical physical dimensions (1.55 mm in length, 0.80 mm in width, and 0.45 mm in height), it is well-suited for automated assembly processes.

In terms of environmental and regulatory compliance, the RMCF0603JT5M10 meets RoHS and REACH standards, ensuring it is free from restricted hazardous substances. It also features a lead-free construction, marked by a matte tin over nickel terminal finish that fosters reliable solder joints and corrosion resistance. The component is categorized under EAR99 for trade compliance which simplifies international procurement and integration processes. As of the latest updates, the factory lead time for this part is approximately 14 weeks.

Industry Applications for RMCF0603JT5M10

The versatility of the RMCF0603JT5M10 makes it suitable for a broad range of applications across various industries. Below are highlighted potential uses within select industries, stressing that these applications are conceptual and should be verified by engineering teams:

  • Consumer Electronics: This resistor could potentially be used in personal devices such as smartphones, tablets, and laptops where stable voltage control and minimizing space are critical.
  • Aerospace and Defense: The component’s resilience under extreme temperatures and compliance with standard regulations like AEC-Q200 make it a viable option for aerospace applications, possibly in instrumentation and communication systems.
  • Automotive: Given its reliability and resistance to harsh conditions, the RMCF0603JT5M10 could be incorporated into electronic control units, GPS systems, or entertainment systems in vehicles.
  • Industrial Automation: The resistor might be used in sensors or control circuits within automated manufacturing lines, where precision and durability are required.
  • Electronic Manufacturing: As a common element in PCB assembly, this resistor type is also essential for the mass production of various electronic products.

It is essential to recognize that these scenarios are illustrative and require formal analysis and validation to ensure compliance with specific technical and industry standards.

About SEI Stackpole Electronics Inc.

SEI Stackpole Electronics Inc. is a leading manufacturer in the field of resistors, including Metal Glaze/Thick Film Resistors. With a robust product portfolio, Stackpole Electronics stands out in the electronics market for their commitment to quality, reliability, and durability. Their products, such as the RMCF0603JT5M10, are designed to meet the needs of demanding applications across various technological frontiers.

The company’s focus on continuous improvement and adherence to stringent industry standards demonstrates its dedication to providing solutions that engineers trust. Their broad range of resistor technologies emphasizes performance, miniature sizing, and precise specifications to accommodate a diverse set of market requirements.

Where to Find RMCF0603JT5M10 by SEI Stackpole Electronics Inc

The RMCF0603JT5M10 can be researched for purchase via findchips.com. This platform provides up-to-date information on availability and pricing from various distributors. Historically, distributors that have stocked this part include Master Electronics, NAC, Onlinecomponents.com, and DigiKey among others. However, stock levels and pricing are subject to change, and buyers should consult FindChips for the most current data.

For those seeking alternate parts or similar components from SEI Stackpole Electronics Inc. or other manufactures, checking the Metal Glaze/Thick Film Resistors category may provide additional options.

Compare pricing for RMCF0603JT5M10 and other Metal Glaze/Thick Film Resistors at findchips.com