Overview of LQH32PN100MNCL by Murata Manufacturing Co Ltd.
The LQH32PN100MNCL is a General Purpose Inductor developed by Murata Manufacturing Co Ltd. This fixed inductor belongs to the electronic parts category specializing in Fixed Inductors under the broader umbrella of Inductors. Designed for surface mount technology (SMT), this component showcases a 10uH nominal inductance with a 20% tolerance, encapsulated within a 1210 chip size. It is magnetically shielded for reduced electromagnetic interference, utilizing a ferrite core material for efficient performance in power inductance applications.
The component is outlined with a DC Resistance (DCR) of 0.354 Ω, promising low loss at high frequencies up to a Self Resonance Frequency of 30 MHz. Its design allows operation across a wide temperature range from -40 °C to 125 °C, making it suitable for various industrial and environmental applications. Equipped to handle a maximum rated current of 0.9 A, the LQH32PN100MNCL ensures reliability and functionality in circuits demanding high efficiency and power management. It is RoHS compliant, adhering to environmental standards, and its operational attributes are certified under EAR99, marking it safe for international trade.
Industry Applications for LQH32PN100MNCL
The LQH32PN100MNCL may find its applications in a variety of settings thanks to its general-purpose design and robust performance characteristics. Possible applications include, but are not limited to:
- Environmental Monitoring: Its capability to operate across a broad range of temperatures and its resilience to interference may be pivotal in environmental sensing equipment, which requires reliable operation under diverse conditions.
- Industrial Automation: The inductor could potentially be critical in the power regulation circuits of automation equipment, where efficiency and precision are paramount.
- Power Supplies: Given its characteristics of high efficiency and a wide operating temperature range, this component may be suitable for power conversion applications within power suppliers.
- Consumer Electronics: Its small footprint and high efficiency could make it a preferred choice for power management solutions within space-constrained consumer electronics, enhancing battery life and functionality.
These diverse applications highlight the LQH32PN100MNCL’s flexibility and its potential integration into a wide range of electronic devices and systems, supported by its power inductor classification and general-purpose utility.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a renowned name in the realm of electronic components, particularly known for its advanced research, development, and manufacturing capabilities in the inductor market. Within the fixed inductors category, Murata offers a broad spectrum of products, including the LQH32PN100MNCL and other similar parts. These components are recognized for their quality, reliability, and innovation, catering to a vast range of applications from industrial solutions to consumer electronics. Murata’s inductors are designed with cutting-edge technology, ensuring that they meet the rigorous requirements of today’s electronic industry.
Where to Find LQH32PN100MNCL by Murata Manufacturing Co Ltd
To procure the LQH32PN100MNCL, our site findchips.com offers a comprehensive search tool to check current stock levels and pricing across multiple distributors. For those seeking Fixed Inductors, findchips.com can help compare this part with alternate options from Murata Manufacturing Co Ltd or other manufacturers. Historically, distributors such as Newark, DigiKey, Avnet Americas, and TTI have stocked this part. Yet, to ensure availability and current pricing, it’s best to utilize findchips.com for real-time data.