Overview of C5750X7R2A475M230KA by TDK Corporation
The C5750X7R2A475M230KA is a multilayer ceramic capacitor (MLCC) from TDK Corporation, featuring a capacitance of 4.7 µF and a voltage rating of 100V. Characterized by an X7R dielectric formula, this capacitor offers a stable capacitance under varying temperatures and voltages, with a temperature coefficient of 15% and tolerance levels of ±20%. The component is housed in a 2220 package (5.7 mm x 5 mm x 2.3 mm) and is designed for surface mount technology (SMT) applications.
This MLCC is RoHS and REACH compliant, indicating adherence to stringent environmental standards, and its terminals are finished with matte tin over nickel for enhanced solderability. Due to its halogen-free composition, it supports eco-friendly electronics initiatives. It operates within a temperature range of -55 °C to +125 °C, making it suitable for various demanding applications. The current lead time for this part is 24 weeks as of the current writing.
Industry Applications for C5750X7R2A475M230KA
Given its properties and performance characteristics, the C5750X7R2A475M230KA could find potential applications in a variety of industries, each benefiting from its stable and reliable functionality under various environmental conditions.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize such capacitors to manage power efficiently and stabilize voltage, thus extending device longevity and enhancing performance.
- Industrial Automation: This capacitor could possibly be employed in control systems that require consistent performance over a broad temperature range, aiding in precise process control and machinery operations.
- Telecommunications: In telecommunications equipment, reliable capacitor performance is critical for signal integrity, where this component would potentially help in maintaining the quality and stability of communications.
- Computing and Data Storage: Given its high voltage rating and stable capacitive properties, this capacitor might be used in power supply circuits for servers and data centers, helping to regulate and smooth power distribution.
- Environmental Monitoring: Suitable for outdoor equipment due to its broad operational temperature range, it potentially aids in consistent performance of sensors and monitoring devices used in harsh environmental conditions.
Please note that these potential industry applications are conceptual and illustrative. Any actual application should be analyzed and verified by engineering and design teams for compliance with industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a prominent player in the electronics industry, especially known for its broad range of innovative electronic components, including capacitors. TDK has established a strong reputation in the development and manufacturing of various types of capacitors, notably in the realm of Ceramic Capacitors.
The C5750X7R2A475M230KA is one of the many advanced ceramic capacitors produced by TDK that showcases their commitment to providing reliable and high-performance components for various electronic applications. TDK’s focus on research and development in electronic materials and components ensures they continue to offer products that meet the stringent requirements of advanced electronic devices.
Where to Find C5750X7R2A475M230KA by TDK Corporation
To purchase C5750X7R2A475M230KA, engineers and procurement professionals are recommended to visit the findchips.com portal. This website allows users to get current stock levels and pricing from multiple distributors. Historically, this part has been available through distributors such as New Advantage Corporation, TTI, and Mouser Electronics.
For those looking for alternative options within the Ceramic Capacitors category, findchips.com provides a comprehensive tool for comparing various offerings from TDK Corporation and other manufacturers.