TMK316BJ106KL-T by TAIYO YUDEN

Overview of TMK316BJ106KL-T by TAIYO YUDEN

The TMK316BJ106KL-T by TAIYO YUDEN is a ceramic capacitor, featuring a capacitance value of 10 µF and a voltage rating of 25 V. With its chip-type design in the 1206 [3216 metric] package, this component has a physical size of 3.2 mm x 1.6 mm, suiting compact electronic assemblies. The part boasts a ±10% capacitance tolerance and operates within a temperature range of -55°C to +85°C. Its dielectric characteristic of X5R indicates a balance between capacitance stability and temperature resistance.

This general-purpose ceramic capacitor is furnished in a 7-inch reel with a 4 mm pitch embossed packing configuration, suitable for automated surface mount assembly processes. The use of X5R dielectric material in the part makes it suitable for circuits requiring stable capacitance across temperature changes with moderate changes in capacitance over time and voltage. Adhering to ROHS and REACH compliance, this component ensures environmental responsibility while maintaining the use of lead-free terminations (Matte Tin (Sn) with a Nickel (Ni) barrier) to ensure reliability and solderability.

Industry Applications for TMK316BJ106KL-T

The TMK316BJ106KL-T, considering its specifications and characteristics, can potentially be used in various sectors within the electronics field. Following are some of the industries where this component could potentially find usage:

  • Consumer Electronics: Devices like smartphones, tablets, and other personal electronics could potentially incorporate this capacitor for stability in power management circuits, possibly aiding in the regulation of voltage supply across various components.
  • Industrial Automation: This capacitor could potentially be used in control systems and sensors that require dependable performance over a considerable range of temperatures and voltage conditions.
  • Telecommunications: In telecommunications equipment, reliable capacitor performance is critical. The TMK316BJ106KL-T might be used for signal processing equipment, possibly stabilizing the DC blocking circuits and power conditioners.
  • Computing and Data Storage: Servers and storage devices might utilize these capacitors to smooth out power supply voltages, potentially enhancing the reliability and efficiency of data processing units.
  • Audio and Video Systems: Given their moderate temperature coefficient and capacitance stability, these capacitors could potentially be effective in AV equipment, where they might help minimize signal distortion and maintain the integrity of the signal paths.

Please note that these potential uses are conceptual/illustrative. Engineering and design teams need to verify these applications for compliance with industry standards and specific project requirements.

About TAIYO YUDEN

TAIYO YUDEN is recognized for its expertise and innovation in the field of electronic components, particularly within the Ceramic Capacitors product category. Known for pioneering developments in ceramic multilayer capacitor technology, TAIYO YUDEN excels in producing capacitors that feature high capacity, reliability, and exemplary performance metrics. Their M Series, to which the TMK316BJ106KL-T belongs, showcases their dedication to providing solutions tailored for a myriad of applications including consumer electronics, telecommunications, and industrial equipment.

Where to Find TMK316BJ106KL-T by TAIYO YUDEN

For those interested in purchasing the TMK316BJ106KL-T capacitor by TAIYO YUDEN, it’s recommended to explore options on findchips.com. Here, you can find current stock levels, pricing, and distributor options. Historically, the part has been available at distributors such as DigiKey, Mouser Electronics, and Avnet Americas, among others. By visiting Ceramic Capacitors on FindChips, substitutive parts from TAIYO YUDEN or other manufacturers might also be explored.

Compare pricing for TMK316BJ106KL-T and other Ceramic Capacitors / Capacitors at findchips.com