Overview of T520B476M010ATE035 by KEMET Corporation
The T520B476M010ATE035 by KEMET Corporation is a polarized tantalum capacitor with a solid polymer dielectric, designed for surface mount (SMT) applications. With its specific capacitance of 47 µF and a rated DC voltage (URdc) of 10V, this capacitor fits a wide range of applications requiring a compact, high-capacity solution. It is characterized by a ±20% tolerance, making it suitable for various circuits where a precise capacitance value is not critically necessary, but robust performance and reliability are demanded.
This capacitor’s design includes a low equivalent series resistance (ESR) of 35 mΩ, enabling excellent performance in high-frequency applications and where low power dissipation is crucial. Its operational temperature rage spans from -55 °C up to 105 °C, providing a broad spectrum of environmental resilience. The T520B476M010ATE035 is packaged in a compact 1411-size rectangular package, with dimensions of 3.5mm in length, 2.8mm in width, and 1.9mm in height, making it a versatile choice for space-constrained applications. The surface-mount terminal with J-bend leads and a matte tin finish ensures compatibility with modern PCB assembly processes.
Compliance with Pb-free and RoHS standards, confirmed by the JESD-609 Code e3, makes the T520B476M010ATE035 an environmentally friendly option. Additionally, its REACH compliance and an ECCN Code of EAR99 further attest to its global acceptability and unrestricted usage. With a factory lead time of 18 weeks as of the current writing, procurement planning is essential for integrating this component into production schedules.
Industry Applications for T520B476M010ATE035
Potential industry applications for the T520B476M010ATE035 tantalum capacitor are expansive, reflecting the diverse needs for reliable and efficient energy storage and filtering across various sectors. Some illustrative uses across industries might include:
- Consumer Electronics: Devices such as smartphones, laptops, and portable music players could potentially incorporate the T520B476M010ATE035 for power supply filtering. Its compact size and low ESR make it ideal for devices requiring efficient power management and minimal space usage.
- Telecommunications: In telecommunications equipment, there is possibly a need for components with stable capacitance over a range of operating temperatures. The T520B476M010ATE035’s broad temperature range might make it suitable for applications such as RF signal processing or base station power conditioning.
- Industrial Automation: Automation controllers, sensors, and actuator circuits might benefit from the reliable performance of the T520B476M010ATE035. Its ability to handle ripple currents up to 475 mA could be particularly useful in power regulation applications within industrial environments.
- Computing and Data Storage: Given its low ESR and high ripple current capability, this capacitor could theoretically find usage in SSDs, servers, and networking devices, where high-speed data processing requires efficient power distribution and noise filtering.
- Automotive: Although specific compliance with automotive standards such as AEC-Q100 is not mentioned, applications within non-critical automotive systems, such as infotainment, might benefit from the capacitor’s performance characteristics, subjected to engineering verification for suitability.
It is crucial to remember these potential industry applications are conceptual/illustrative and should undergo thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components, specializing in capacitor technology, including a wide range of tantalum capacitors. Established for its innovation and quality, KEMET has been at the forefront of technological advancements in capacitor manufacturing. Their offerings in the electronics market are diverse, featuring a broad spectrum of capacitor technologies including ceramic, aluminum, film, and of course, tantalum capacitors.
The T520B476M010ATE035 is part of KEMET’s portfolio of tantalum capacitors, which are known for their reliability, efficiency, and performance. These components are engineered to meet the demanding requirements of various applications, from consumer electronics to industrial systems. KEMET’s commitment to sustainability is evident in their compliance with environmental standards, making their products preferred choices for environmentally conscious designs.
Where to Find T520B476M010ATE035 by KEMET Corporation
Tantalum capacitors, including the T520B476M010ATE035 from KEMET Corporation, can be researched and sourced through FindChips.com. By visiting the Tantalum Capacitors section, users can find alternate parts that might be offered by KEMET Corporation or other manufacturers, as well as the T520B476M010ATE035 itself.
Historically, this specific part has been available at distributors such as Avnet Asia, DigiKey, Mouser Electronics, and Farnell, among others. However, current stock levels and pricing are subject to change, and prospective buyers are encouraged to use FindChips to get the most up-to-date information.