74VHC595MTCX by onsemi

Overview of 74VHC595MTCX by onsemi

The 74VHC595MTCX is an 8-bit shift register with output latches, housed in a 16-pin TSSOP (Thin Shrink Small Outline Package) configuration. As a critical component in the electronic parts subcategory of Shift Registers within the larger category of Logic, this integrated circuit (IC) by onsemi stands out due to its combination of high-performance features and practical design considerations. Notably, these include a ‘serial in parallel out’ logic IC type, a maximum operating frequency of 50 MHz, and the ability to operate within a wide supply voltage range (2V to 5.5V), making it a versatile option for various digital logic applications.

This particular model is noted for its Pb-free composition, affirming onsemi’s commitment to environmentally friendly manufacturing processes. It also carries a “Not Qualified” qualification status under unspecified conditions, hinting at its broad utility in non-critical consumer applications rather than in highly regulated industries. Among its many specifications, a notable feature is its moisture sensitivity level of 1, indicating robustness in varied environmental conditions, and a maximum operating temperature range from -40°C to +85°C, categorizing it under the industrial temperature grade. Its package body is made from plastic/epoxy, with terminal finishes of nickel palladium gold, and it supports surface mount technology. The device operates with a propagation delay (tpd) of 18.5 ns, a feature critical for high-speed digital circuits.

Industry Applications for 74VHC595MTCX

The 74VHC595MTCX can potentially find usage in a diverse range of industries, given its key properties and capabilities. Nonetheless, it’s imperative to mention that these potential industry applications are illustrative and would require thorough validation by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are several industries where the 74VHC595MTCX might be particularly useful:

  • Industrial Automation: With its robust operating temperature range and high-speed data transmission capability, the 74VHC595MTCX could potentially be used in control systems and automated machinery, where reliable, fast data processing is crucial.
  • Consumer Electronics: Due to its compact TSSOP package and the capacity for efficient data handling, this shift register might find applications in consumer electronics such as gaming consoles, home entertainment systems, and smart appliances where space is at a premium and data processing efficiency is needed.
  • Telecommunications: The device’s high maximum operating frequency and minimal propagation delay make it a candidate for telecommunication systems, possibly aiding in the efficient transfer and handling of data within network infrastructure.
  • Computing and Data Storage: Given its ‘serial in parallel out’ logic IC type and fast operating speeds, the 74VHC595MTCX could be employed in various computing and data storage solutions, potentially aiding in the management and manipulation of data flow within these systems.
  • Entertainment and Gaming: In gaming consoles and VR/AR peripherals, the fast data transmission and processing abilities of the 74VHC595MTCX might be used to enhance user experiences through quicker response times and more immersive interactions.

Note that these potential applications are conceptual and would depend on the specific requirements and standards of each industry and application.

About onsemi

onsemi is a leading semiconductor solutions company that has made significant contributions to the fields of high-performance integrated circuits and electronic components. When it comes to Shift Registers and Logic in general, onsemi offers a diverse portfolio that includes parts like the 74VHC595MTCX among others. Their commitment to innovation is evident in the wide variety of features and packages they provide, catering to the needs of modern digital and analog circuits. The 74VHC595MTCX represents just one example of onsemi’s dedication to providing high-quality, reliable components, suitable for a range of applications from consumer electronics to industrial systems. By consistently focusing on sustainable production methods and advanced technological development, onsemi maintains its position as a respected manufacturer in the semiconductor industry.

Where to Find 74VHC595MTCX by onsemi

For procurement professionals and engineers seeking to source the 74VHC595MTCX shift register, findchips.com offers an efficient platform to compare current stock levels and pricing across a broad spectrum of distributors. Historically, this part has been available at distributors such as Chip1Stop, Avnet Asia, TME, Future Electronics, Mouser Electronics, Avnet Americas, Arrow Electronics, and DigiKey, although real-time inventory and pricing should be verified directly on FindChips. The site also provides a convenient way to explore alternate parts to the 74VHC595MTCX that might be offered by onsemi or other manufacturers through the dedicated Shift Registers link. This ensures that designers and purchasers can make informed decisions based on the latest information available.

Compare pricing for 74VHC595MTCX and other Shift Registers / Logic at findchips.com