Overview of SMAJ58A-13-F by Diodes Incorporated
The SMAJ58A-13-F is a Transient Voltage Suppressor Diode (TVS) designed to protect electronic circuits from high-voltage transients. Manufactured by Diodes Incorporated, this component is unidirectional and made from silicon, encapsulated in a green, plastic, small outline (DO-214AC) package with 2 pins. The device is designed to handle up to 400W of peak reverse power dissipation and supports a reverse stand-off voltage of 58V with a maximum clamping voltage of 93.6V. This TVS diode is part of the SMAJ series and provides an exceptional clamping capability, making it an ideal component for a variety of electrical protection applications.
It features a minimum breakdown voltage of 64.4V and a maximum of 71.2V, indicating its operation’s reliability in the specified voltage range. With an operating temperature range from -55 °C to 150 °C, the SMAJ58A-13-F can perform under extreme environmental conditions. Its package is compliant with moisture sensitivity level 1, ensuring reliability and longevity in humid conditions. Additionally, the diode is RoHS compliant but not Reach compliant, with an EAR99 ECCN classification and an HTS code of 8541.10.00.50, identifying it as a semiconductor diode in international trade. The part has an active life cycle code, indicating its current availability and ongoing production by Diodes Incorporated.
Industry Applications for SMAJ58A-13-F
The SMAJ58A-13-F TVS Diode finds its relevance across a multitude of industries due to its efficient voltage suppression capabilities, reliability, and sustainability in extreme conditions. The potential applications span various sectors, highlighting the versatility of this component in safeguarding sensitive electronics from transient voltage spikes. It’s important to note that these potential industry applications are conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure conformance to industry standards and application requirements.
- Consumer Electronics: Devices such as smartphones, laptops, and TVs potentially incorporate the SMAJ58A-13-F to protect against power surges that could otherwise damage sensitive integrated circuits.
- Computing and Data Storage: Servers and storage devices might utilize this TVS diode to safeguard against data loss or hardware damage caused by unexpected voltage fluctuations.
- Industrial Automation: In environments with high electrical interference, automation equipment could benefit from the protective features of the SMAJ58A-13-F, enhancing reliability and operational longevity.
- Telecommunications: Communication infrastructure and devices, prone to lightning-induced surges, possibly integrate such diodes to preserve signal integrity and protect hardware components.
- Automotive: While not explicitly specified for automotive standards compliance, other components in the SMAJ series might meet these standards and thus inform potential applications of SMAJ58A-13-F in vehicle electronics for surge protection.
About Diodes Incorporated
Diodes Incorporated stands as a notable manufacturer in the semiconductor industry, specializing in discrete, logic, analog, and mixed-signal components. Their focus extends significantly to Transient Suppressors, where products like the SMAJ58A-13-F exemplify their commitment to providing protection solutions across a wide array of applications. The company’s product portfolio is designed to meet the demanding requirements of key market segments, including automotive, telecommunications, computing, and consumer electronics, among others.
With a reputation for quality, reliability, and innovation, Diodes Incorporated develops products that emphasize stability and efficiency. Their transient suppressor diodes are particularly regarded for exceptional clamping capabilities, robust packaging, and the ability to withstand extreme environmental conditions, making them suitable for critical applications where precision and durability are paramount.
Where to Find SMAJ58A-13-F by Diodes Incorporated
For those looking to source the SMAJ58A-13-F TVS diode, the best place to start is findchips.com. Here, you can compare real-time pricing and stock information across various distributors to secure the best deal for your procurement needs. Historically, the part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Avnet Asia, and DigiKey, among others. However, for up-to-date information on availability and pricing, as well as to explore alternate Transient Suppressors that might be offered by Diodes Incorporated or other manufacturers, FindChips is your essential resource.