Overview of T495X107K025ATE150 by KEMET Corporation
The T495X107K025ATE150 by KEMET Corporation is a surface-mount, polarized tantalum capacitor designed with a dry/solid dielectric. This component is specified with a capacitance of 100µF and a rated voltage of 25V. The capacitor’s case/package is a 2917 [7343 Metric] size, with a capacitance tolerance of ±10%. This part features an ESR (Equivalent Series Resistance) of 150mΩ, which is measured at 100kHz, indicating its efficiency in circuits by limiting energy loss. The T495 series is identified for its operating temperature range extending from -55 °C to +125 °C, making it versatile for various environmental conditions.
Moreover, the capacitor’s attributes include a leakage current of 0.025 mA and a ripple current rating of 420 mA, demonstrating its ability to handle frequent voltage fluctuations without significant degradation. The component is ROHS compliant, ensuring it meets current environmental standards by avoiding hazardous substances in its manufacturing. Additionally, the T495X107K025ATE150 is lead-free and adheres to the REACH compliance code, indicating its safety in electronic equipment. With a rectangular package and J-bend terminals for surface mount technology (SMT), this component exemplifies modern capacitor design for easy integration into various electronic assemblies.
Industry Applications for T495X107K025ATE150
The versatile features of the T495X107K025ATE150 tantalum capacitor make it suitable for a broad spectrum of applications. Its specifications cater to industries where reliability and performance in challenging environmental conditions are paramount. However, potential industry applications and related components or end products that might utilize this part are conceptual and require detailed analysis and verification against specific requirements:
- Consumer Electronics: Potentially used in smartphones, tablets, and laptops for power supply stabilization and filtering. The compact size and reliability under various operating temperatures could offer enhanced performance in these devices.
- Industrial Automation: This capacitor might find applications in control circuits of manufacturing robots or automation equipment, where stable power delivery and resistance to temperature variations are critical.
- Telecommunications: In base stations and networking equipment, the T495X107K025ATE150 can provide noise filtering and power smoothing, essential for maintaining the quality of communication signals over long distances.
- Computing and Data Storage: For servers and storage arrays, the capacitor’s low ESR and high ripple current handling capabilities might improve power supply reliability, ensuring continuous operation and data integrity.
- Automotive: Though automotive applications require stringent reliability standards, components like the T495X107K025ATE150 could theoretically be adapted for use in vehicle electronics, subject to meeting industry certifications like AEC-Q100. This includes infotainment systems, sensor modules, and electronic control units (ECUs) that benefit from stable power supply and filtering.
Note: The use of the T495X107K025ATE150 in the above applications is only illustrative. Engineering and design teams must perform thorough analysis and testing to ensure compliance with industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a leading manufacturer of electronic components specializing in capacitor technology. Within the domain of capacitors, KEMET offers a wide array of products including ceramic, film, electrolytic, and, notably, tantalum capacitors. The T495X107K025ATE150 is part of KEMET’s T495 series, exemplifying the company’s commitment to high-quality manufacturing and innovation in tantalum capacitor technology. KEMET’s capacitors are known for their reliability, efficiency, and performance across a broad range of applications.
Throughout its history, KEMET has focused on technological advancement and production excellence, making it a preferred supplier for industries worldwide. The corporation’s dedication to sustainability and environmental responsibility is reflected in its compliance with global standards such as RoHS and REACH.
Where to Find T495X107K025ATE150 by KEMET Corporation
To acquire T495X107K025ATE150 from KEMET Corporation, potential buyers should utilize the resources available on findchips.com. For those looking to compare options or find alternate parts, the site offers an extensive Tantalum Capacitors section, which can be a valuable tool for procurement specialists and engineers alike.
Historically, distributors such as DigiKey, Mouser Electronics, Newark, and TTI have stocked the T495X107K025ATE150, but availability can vary greatly. Therefore, it is recommended to check current stock levels and pricing directly on findchips.com to ensure you get the most up-to-date information.