Overview of RC0402FR-0744K2L by YAGEO Corporation
The RC0402FR-0744K2L by YAGEO Corporation is a fixed resistor that falls under the category of Metal Glaze/Thick Film Resistors. This resistor features a resistance value of 44.2KΩ with a 1% tolerance, making it highly precise for various applications. It has been designed using thick film technology on a 0402 chip size, a testament to its compact footprint. The power rating of 0.0625W, combined with a working voltage of 50V and temperature coefficients of 100 ppm/°C, positions it as a versatile component for a multitude of electronic circuits.
The part is surface-mount, making it suitable for automated assembly processes, and supports an operating temperature range from -55°C to +155°C. Additional highlights include its Pb-free and RoHS compliance, adherence to the JEDEC JESD-609 Code e3 for environmental sustainability, and a Matte Tin (Sn) terminal finish with a Nickel (Ni) barrier for enhanced solderability and longevity. As of the current writing, the factory lead time for this component is approximately 20 weeks and 5 days, indicating planning is crucial for procurement.
Industry Applications for RC0402FR-0744K2L
The RC0402FR-0744K2L resistor’s electrical and mechanical properties allow it to potentially serve a diverse range of industry applications. These applications benefit from its precision, compact size, and environmental resilience. However, it’s important to note these potential industry applications are illustrative, requiring thorough analysis by engineering and design teams for compliance with specific industry standards and application needs. Here are some possible use cases:
- Consumer Electronics: This resistor might find applications in devices like smartphones, laptops, and wearable technology due to its small size and precise resistance, which are essential for the compact and efficient designs of these products.
- Industrial Automation: Its high resistance accuracy and stability under varying temperatures could make it a candidate for use in sensors and control circuitry within automated production lines, where precise measurements are crucial.
- Telecommunications: In telecommunication equipment, where signal integrity is paramount, the 1% tolerance and 100 ppm/°C temperature coefficient could potentially ensure reliable performance over a broad temperature range.
- Aerospace and Defense: The wide operating temperature range and the robust package design potentially suit it for aerospace and defense applications, which demand high reliability in extreme conditions. However, specific standards and qualifications would need to be met for these applications.
- Computing and Data Storage: Its characteristics may possibly make it suitable for computing hardware, such as servers and storage devices, where stable and precise resistances help maintain system integrity and efficiency.
Remember, these potential applications are conceptual and need detailed verification against the respective industry standards and specific product requirements to ensure suitability and compliance.
About YAGEO Corporation
YAGEO Corporation is a leading manufacturer of passive components, including a wide range of resistors. The company specializes in surface-mount technology (SMT) components, leveraging Metal Glaze/Thick Film technology to offer versatile solutions like the RC0402FR-0744K2L and other similar parts. YAGEO’s commitment to quality, reliability, and innovation has made it a preferred supplier for electronic manufacturing services (EMS), original equipment manufacturers (OEMs), and design engineers worldwide. Their products, including the RC0402FR-0744K2L resistor, are designed to meet the evolving needs of high-tech industries, offering solutions for miniaturization, high precision, and stability under environmental stress.
Where to Find RC0402FR-0744K2L by YAGEO Corporation
To procure the RC0402FR-0744K2L, buyers and engineers are recommended to visit findchips.com. Here, they can access up-to-date information on stock levels, pricing, and availability from a broad range of distributors. Historically, this part has been available at distributors including Ozdisan Elektronik, LCSC, Avnet Abacus, and Chip 1 Exchange, among others. However, for the most recent inventory status and competitive pricing, checking findchips.com is essential. Additionally, for those seeking alternatives or similar parts by YAGEO Corporation or other manufacturers, the website’s category for Metal Glaze/Thick Film Resistors can be a valuable resource.