Overview of IRLZ44NSTRLPBF by Infineon Technologies AG
The IRLZ44NSTRLPBF is a Power Field-Effect Transistor specified for a drain current (I(D)) of 47A, boasting a drain-source voltage of 55V, and an impressively low drain-source on-resistance of 0.025 ohms. Engineered as a single, N-Channel, enhancement-mode device constructed from silicon, utilizing metal-oxide semiconductor technology, it’s encapsulated in a lead-free, plastic D2PAK-3 package. Key features enhancing its appeal include being avalanche rated, logic level compatibility, and a promise of high reliability. Furthermore, its construction adheres to RoHS compliance, marking it as an environmentally conscious choice. Boasting additional properties such as an avalanche energy rating (Eas) of 210 mJ, a peak pulsed drain current (IDM) of 160 A, and equipped with a built-in diode, this MOSFET is an optimal choice for switching applications where high performance and efficiency are crucial.
Industry Applications for IRLZ44NSTRLPBF
Given the broad utility and specifications of the IRLZ44NSTRLPBF, there are numerous potential industry applications where this component might prove invaluable. Each suggestion below should be rigorously analyzed and verified by engineering and design teams to ensure compatibility with specific applications and adherence to required standards.
- Industrial Automation: The device’s high reliability and capability to handle significant power levels might make it suitable for controllers, drives, and power management systems within automated manufacturing lines.
- Consumer Electronics: In devices ranging from power supplies for computers to LED lighting systems, the efficiency and switching capabilities of this MOSFET could potentially reduce heat dissipation and improve energy efficiency.
- Computing and Data Storage: For server power supplies and protection circuits, the low on-resistance and high drain current capacity could possibly contribute to efficient operation and minimal power losses, ensuring reliability in data centers.
- Renewable Energy Systems: In solar inverters and wind turbine power converters, the avalanche rated feature and robust performance under high power operation might potentially offer reliable switching and protection against unexpected power surges.
- Electric Vehicles (EVs): The component could possibly find applications in the power management systems of electric vehicles, where efficiency and high current handling are crucial for battery management systems and inverters.
Note that these potential industry applications are conceptual/illustrative and require diligent verification for compliance with specific standards and suitability for particular uses.
About Infineon Technologies AG
Infineon Technologies AG stands as a prominent figure in the semiconductor industry, particularly recognized for its extensive range of transistors, including Power Field-Effect Transistors. The IRLZ44NSTRLPBF is part of Infineon’s comprehensive portfolio, which reflects their commitment to innovation, quality, and sustainability. Infineon’s expertise spans across providing semiconductor solutions that address the needs of modern electronics, encompassing a wide array of applications from automotive systems to renewable energy technologies. The company places a strong emphasis on reliability, environmental consciousness, and advancing technology that aligns with the evolving demands of the electronics industry. Infineon’s contributions to the field of power management and efficient, high-performance components have solidified its reputation as a key player in the development of electronic components that power today’s technologies and tomorrow’s innovations.
Where to Find IRLZ44NSTRLPBF by Infineon Technologies AG
To procure the IRLZ44NSTRLPBF, leveraging a thorough search tool like findchips.com is advisable to avail current stock levels, pricing, and distributor options effectively. On findchips.com, one can locate this particular part, assess alternate Power Field-Effect Transistors that may also suit their needs, offered both by Infineon Technologies AG and other reputable manufacturers. Historically, this part has been available at distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Mouser Electronics, among others. However, it’s crucial to check findchips.com for the most up-to-date availability and competitive pricing from a range of distributors.