AT24CM01-XHM-T by Microchip Technology Inc

Overview of AT24CM01-XHM-T by Microchip Technology Inc.

The AT24CM01-XHM-T, by Microchip Technology Inc., is an EEPROM chip that boasts a 1Mbit memory size with a maximum clock frequency of 1 MHz, housed in an 8-TSSOP package. This EEPROM operates over an industrial temperature range of -40°C to 85°C and is compliant with RoHS (Restriction of Hazardous Substances), highlighting its suitability for various applications while promoting environmental safety. It supports a wide voltage range from 1.7V to 5.5V, making it versatile for different working conditions, and it is designed to be used in synchronous operation modes.

Notably, this component has a high data retention time of a minimum of 40 years and an endurance of 1 million write/erase cycles, demonstrating its reliability and longevity in memory storage applications. The memory IC type is EEPROM (Electrically Erasable Programmable Read-Only Memory), an essential technology in electronic systems for storing small amounts of data that must be saved when power is removed. Its I2C control byte and serial bus type interface allow for easy integration and communication with microcontrollers and other ICs in a system. This part is notably featured for its low standby current and supply current, ensuring efficiency and energy savings in designs.

The AT24CM01-XHM-T’s specifications make it a reliable choice for data storage needs in a variety of electronic systems, leveraging MICROCHIP’s CMOS technology for optimal performance and power efficiency.

Industry Applications for AT24CM01-XHM-T

The flexibility and robust features of the AT24CM01-XHM-T make it suitable for a wide array of applications across various industries. While exploring its potential use cases, it is necessary to reiterate that these applications are purely illustrative and might require further validation by engineering and design teams against specific industry standards and application needs.

  • Industrial Automation: In industrial settings, the AT24CM01-XHM-T might be part of control systems or machinery that require the storage of configuration data, operational parameters, or firmware that can be updated in the field. Its endurance and reliability under varying temperatures make it potentially suitable for these demanding applications.
  • Consumer Electronics: Given its efficient power consumption and compact size, this EEPROM could find applications in consumer electronics such as smart appliances, wearable devices, and home automation systems, where it could store user preferences or device settings.
  • Computing and Data Storage: This part could be utilized in computing devices for BIOS storage, firmware updates, or configuration data storage, ensuring that critical data is preserved across power cycles.
  • Telecommunications: The AT24CM01-XHM-T might be included in telecommunication infrastructures, such as routers and switches, for the storage of network settings, MAC addresses, or firmware, offering reliable performance over a broad voltage range and under different environmental conditions.
  • Electronic Manufacturing: In the electronic manufacturing process, this EEPROM could be used in the testing and calibration of devices, storing calibration data or test results for quality control purposes.

These potential industry applications underscore the versatility and reliability of the AT24CM01-XHM-T but require careful consideration and testing by professionals to ensure compliance with all operational and industry-specific standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. In the realm of semiconductors, its product line extends deeply into memory technologies, including EEPROMs. Microchip’s EEPROMs, exemplified by parts like the AT24CM01-XHM-T, offer a range of densities and interfaces suitable for a plethora of applications. Utilizing advanced technology, these EEPROMs are designed for reliable data storage with low power consumption, making them an excellent choice for a variety of electronic applications. Microchip is known for its commitment to quality, with EEPROM products that cater to a broad spectrum of needs, ensuring that data integrity and device reliability are maintained across applications.

Where to Find AT24CM01-XHM-T by Microchip Technology Inc

Acquiring the AT24CM01-XHM-T requires a reliable source to ensure authenticity and competitive pricing. A valuable resource for procurement is findchips.com, where you can compare real-time pricing and availability from a wide range of distributors. Historically, this part has been available through distributors such as Sense Electronic Company Limited, Master Electronics, EBV Elektronik, and Future Electronics. However, stock levels and pricing are subject to change, and engaging with a platform like FindChips allows for up-to-date information on where to procure the AT24CM01-XHM-T as well as other EEPROMs that might be offered by Microchip Technology Inc. or other manufacturers.

Compare pricing for AT24CM01-XHM-T and other EEPROMs / Memory at findchips.com