Overview of RK73H1JTTD2002F by KOA Speer Electronics Inc.
The RK73H1JTTD2002F is a fixed resistor manufactured by KOA Speer Electronics Inc., characterized by its metal glaze/thick film technology. With a power rating of 0.1W and a resistance value of 20,000 ohms (20K), this component is designed to withstand a working voltage of up to 75V. Its precision is marked by a tolerance of 1% and a temperature coefficient of 100 ppm/°C, making it suitable for a wide range of applications that demand high accuracy and stability over varying temperatures. This surface-mount device features the compact 0603 chip size, conforming to the AEC-Q200 standard, which underscores its reliability for use in harsh automotive environments. Additionally, its operational temperature range spans from -55°C to +155°C, accommodating applications across different climatic conditions.
Housed in a rectangular surface mount package, this resistor is constructed to facilitate ease of assembly in dense PCB layouts, where space conservation is paramount. The package dimensions include a length of 1.6 mm, a width of 0.8 mm, and a height of merely 0.45 mm, embodying the essence of miniaturization while not compromising on performance. The RK73H1JTTD2002F’s terminals are finished with matte tin over nickel, offering excellent solderability and corrosion resistance. Its environmental compliance is evidenced by RoHS and REACH certifications, along with a JEDEC JESD-609 Code of e3, indicating its lead-free status and compatibility with global environmental standards.
Industry Applications for RK73H1JTTD2002F
The versatile specifications of the RK73H1JTTD2002F allow it to potentially serve a broad spectrum of industries. However, its precise characteristics such as high-temperature stability, precision, and small size make it especially suitable for certain applications. Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification for adherence to specific standards and requirements.
- Automotive: Given its compliance with the AEC-Q200 standard, the RK73H1JTTD2002F could potentially find applications in automotive electronics such as engine control units (ECUs), airbag systems, and infotainment systems. It might offer the reliability and performance stability required in the automotive industry’s harsh conditions.
- Industrial Automation: Its high precision and stable performance under a wide range of temperatures might make it suitable for use in sensors, controls, and automation systems within industrial settings, where robustness and accuracy are paramount.
- Consumer Electronics: The compact size and efficiency of the RK73H1JTTD2002F might make it an ideal choice for a variety of consumer electronics like wearable technology, smartphones, and tablets, where space is limited and power efficiency is critical.
- Medical Devices: Its precision, reliability, and operational temperature range might allow for use in critical medical devices and equipment such as diagnostic and imaging equipment, where accuracy and stability are crucial.
- Telecommunications: The RK73H1JTTD2002F might be used in telecommunications equipment, including networking devices and RF modules, where dependable performance over a broad temperature spectrum is necessary for data integrity.
It’s imperative for engineering and design teams to validate the compatibility of the RK73H1JTTD2002F with the specific standards and requirements of their intended applications.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is a key player in the manufacturing of resistors, offering a wide range of products including the RK73H1JTTD2002F and other resistors within the Metal Glaze/Thick Film Resistors subcategory. The company is renowned for its commitment to quality, reliability, and innovation, crafting components that meet the rigorous demands of a wide array of industries. Metal glaze/thick film resistors from KOA Speer feature a variety of characteristics tailored to different applications, including high precision, stability under thermal stress, and resistance to harsh environments. With a focus on continuous improvement and technological advancements, KOA Speer ensures its products, such as the RK73H1JTTD2002F, stand out in terms of performance and longevity.
Where to Find RK73H1JTTD2002F by KOA Speer Electronics Inc
For those looking to procure the RK73H1JTTD2002F, our platform, findchips.com, offers real-time access to pricing and stock availability across various distributors. To explore this component and similar Metal Glaze/Thick Film Resistors that KOA Speer Electronics Inc or other manufacturers offer, FindChips is an invaluable tool. In the past, the part has been available from distributors such as Win Source Electronics, Chip 1 Exchange, TTI, Mouser Electronics, among others. However, inventory levels and pricing are subject to change, so it’s crucial to use FindChips for the most current information.