ISL8204MIRZ by Renesas Electronics Corporation

Overview of ISL8204MIRZ by Renesas Electronics Corporation

The ISL8204MIRZ by Renesas Electronics Corporation is a comprehensive high-efficiency DC/DC power module, categorized under the subcategory of Switching Regulator or Controllers within the broader category of Power Circuits. This power module integrates advanced semiconductor technology encased in a QCCN package with a square shape, accommodating 15 pins for connectivity. Its unique feature is its ability to operate in adjustable mode from 0.6V to 6V, making it a versatile choice for various applications. The component is designed with Pulse Width Modulation (PWM) control technique, capable of handling input voltages ranging from 1V to 20V, which signifies its applicability in a wide range of power management tasks.

One of the notable aspects of the ISL8204MIRZ is its compatibility with surface mount technology, complemented by its plastic/epoxy package body material, making it suitable for robust industrial applications. With an operating temperature range from -40°C to 85°C and a moisture sensitivity level of 3, this power module is engineered to withstand challenging environmental conditions. It is critical to note that the ISL8204MIRZ is classified as obsolete in its life cycle, which is an essential consideration for engineers and procurement specialists when planning for long-term production and support. The Switching Regulator or Controllers section of findchips.com can be explored for alternatives from Renesas Electronics Corporation and other manufacturers.

Industry Applications for ISL8204MIRZ

The versatility and high efficiency of the ISL8204MIRZ make it potentially suitable for a wide range of industry applications. Given its features, some of the key application areas include:

  • Energy and Power Systems: Its high efficiency and adjustable output voltage range are critical for power regulation in energy systems, potentially making it a valuable component in solar power converters and smart grid solutions.
  • Transportation and Logistics: The robustness and wide input voltage range of the ISL8204MIRZ could make it a suitable choice for power management solutions in logistics and transportation vehicles, including electric vehicles (EVs).
  • Renewable Energy: The component’s capabilities may be well-suited for renewable energy applications, particularly in wind and solar energy harvesters, where efficient power conversion is paramount.
  • Automotive: Given its temperature range and efficiency, the ISL8204MIRZ can be integrated into automotive applications, requiring reliable power management under varying environmental conditions.

These applications leverage the ISL8204MIRZ’s broad input voltage range, efficient PWM control technique, and the flexibility offered by its adjustable output voltage feature.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a prominent name in the realm of semiconductor solutions, specializing in microcontrollers, advanced analog, power devices, and SoCs. When it comes to Switching Regulator or Controllers, Renesas presents a variety of solutions, including the ISL8204MIRZ, that cater to a wide array of power management needs. The ISL8204MIRZ exemplifies the company’s commitment to delivering high-efficiency power modules designed for demanding applications across diverse industries. Renesas is recognized for its innovation in power circuit technology, particularly in developing products that enhance the energy efficiency, compactness, and reliability of electronic systems.

Where to Find ISL8204MIRZ by Renesas Electronics Corporation

Procuring the ISL8204MIRZ can be straightforward when you know where to look. To research and purchase the ISL8204MIRZ, an excellent starting point is findchips.com. This platform offers up-to-date information on stock levels and pricing from a comprehensive array of distributors. For finding alternate parts to the ISL8204MIRZ that might be offered by Renesas Electronics Corporation or other manufacturers, using the Switching Regulator or Controllers search on findchips.com can be particularly useful. Historically, the part has been available at Distributors such as Newark, element14 Asia-Pacific, and Farnell. However, stock levels and availability can fluctuate, so it is advisable to consult findchips.com for the most current information.

Compare pricing for ISL8204MIRZ and other Switching Regulator or Controllers / Power Circuits at findchips.com