UUD1V470MCL1GS by Nichicon Corporation

Overview of UUD1V470MCL1GS by Nichicon Corporation

The UUD1V470MCL1GS is an aluminum electrolytic capacitor characterized by its polarized nature, which implies that it has a designated positive and a negative terminal. Manufactured by Nichicon Corporation, this capacitor utilizes wet aluminum as its dielectric material. With a rated capacitance of 47µF and a rated voltage of 35V, it is designed for surface-mount installation and comes in a chip form factor with dimensions specified by the 2626 size code, technically detailing a length and width of 6.6mm. This component is compliant with the RoHS (Restriction of Hazardous Substances) directive, highlighting its suitability for use in environmentally-sensitive applications. The capacitor supports an operating temperature range between -55°C and +105°C, making it versatile for various temperature conditions. Additionally, its compliance with the AEC-Q200 standard indicates its reliability for automotive applications, subjected to rigorous quality standards.

Industry Applications for UUD1V470MCL1GS

The following are conceptual industry applications for the UUD1V470MCL1GS, taking into account its electrical characteristics and compliance standards. It is crucial to note these potential applications are illustrative and require thorough analysis by engineering teams to ensure compliance with specific industry standards and application needs.

  • Automotive: Given its AEC-Q200 compliance, the UUD1V470MCL1GS could potentially be used in automotive power systems, for instance, within ECUs (Engine Control Units), audio systems, or lighting modules. The capacitor’s robust design for handling ripple currents and its wide operating temperature range make it suitable for the demanding automotive environment.
  • Consumer Electronics: The capacitor might find application in power supply circuits for various consumer electronics like laptops, smartphones, and wearable devices. Its small form factor and surface-mount capability allow for integration into the compact PCBs typical of these devices.
  • Telecommunications: This component could potentially be used in telecommunications infrastructure, such as in the power management circuits of routers, switches, and base stations, where stable voltage regulation and energy storage are crucial for reliable operation.
  • Industrial Automation: Its ability to operate across a wide range of temperatures and handle significant ripple currents may make the UUD1V470MCL1GS a candidate for use in power supplies and motor drives within automation equipment, contributing to the reliable operation under variable industrial conditions.
  • Electronic Manufacturing: As a fundamental component in PCB assemblies, this capacitor might be utilized in solder paste dispensing equipment for SMT manufacturing lines, especially due to its surface-mount compatibility and tin/bismuth terminal finish designed for reflow soldering.

Note that these potential industry applications are conceptual and require validation for adherence to specific application requirements.

About Nichicon Corporation

Nichicon Corporation is a leading manufacturer of capacitors, including a wide array of aluminum electrolytic capacitors. With a strong commitment to quality, innovation, and product diversity, Nichicon caters to a broad spectrum of industries, including automotive, consumer electronics, and industrial markets. Nichicon’s lineup of aluminum electrolytic capacitors, such as the UUD1V470MCL1GS, underscores their expertise in producing components that offer reliability, efficiency, and compliance with stringent industry standards. With decades of experience in the capacitor market, Nichicon has built a reputation for durability and performance across its product offerings.

Where to Find UUD1V470MCL1GS by Nichicon Corporation

For those looking to acquire the UUD1V470MCL1GS or similar Aluminum Electrolytic Capacitors, findchips.com offers a comprehensive search tool to compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Chip1Stop, Bristol Electronics, and others including TTI, Quest Components, Future Electronics, and Mouser Electronics. However, inventory levels and distributor availability vary, so it’s recommended to check the most current information on findchips.com. Through this platform, users can also explore alternate parts offered by Nichicon Corporation or other manufacturers, ensuring they find the exact components needed for their projects.

Compare pricing for UUD1V470MCL1GS and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com