Overview of SPW47N60C3 by Infineon Technologies AG
The SPW47N60C3 is a high-performance Power Field-Effect Transistor (FET) designed by Infineon Technologies AG, featuring a drain current (ID) of 47A and a drain-source breakdown voltage of 600V. This component is characterized by its low drain-source on-resistance of 0.07 Ω, marking it as an efficient choice for a wide array of power applications. Encased in a TO-247AC package, this N-Channel MOSFET is built with silicon metal-oxide semiconductor technology and is designed for enhancement mode operation. The device is also avalanche rated with an energy rating (Eas) of 1800 mJ, highlighting its robustness in adverse conditions.
Significant attributes of the SPW47N60C3 include a maximum operating temperature of 150 °C, a power dissipation capacity of up to 415W, and a pulsed drain current (IDM) of 141 A. Its package consists of a green, plastic, TO-247, 3-pin configuration, prioritizing environmental considerations with its RoHS and REACH compliance. These features make the SPW47N60C3 a highly versatile and efficient solution for high-power and high-efficiency applications requiring N-Channel Power Field-Effect Transistors.
Industry Applications for SPW47N60C3
The diverse characteristics of the SPW47N60C3 permit its use across a broad spectrum of industries. Below are conceptual illustrations of possible applications, emphasizing the need for engineering teams to ascertain compliance with industry standards and application requirements:
- Industrial Automation: The device could potentially be integrated into motor controllers, power management systems, or heavy-duty inverters, where its high current and voltage ratings alongside the low on-resistance can optimize efficiency in robust industrial environments.
- Consumer Electronics: In power supply units for consumer electronics, this MOSFET’s efficiency and high power dissipation capacity might be advantageous, possibly contributing to the development of more compact and cooler running devices.
- Renewable Energy Systems: Within solar inverters or wind turbine power systems, the SPW47N60C3’s avalanche rating and high current handling capability could potentially facilitate efficient energy conversion processes, contributing toward the development of more reliable and resilient renewable energy solutions.
- Electronic Manufacturing: Given its robust power handling, the component might be useful in test equipment and automated production machinery, possibly enhancing throughput and reliability in electronic manufacturing operations.
- Automotive: With preliminary evaluation, the component might find application in electric vehicle (EV) power systems or charging infrastructure, where its capabilities could potentially support the efficient management of high power flows.
It’s important to note that these potential industry applications are theoretical and require thorough validation by professional engineering teams to ensure adherence to specific industry standards and application requirements.
About Infineon Technologies AG
Infineon Technologies AG stands out in the semiconductor industry with a strong focus on the design and manufacturing of power semiconductors, among other technologies. The company’s portfolio in Power Field-Effect Transistors is extensive, featuring a wide variety of devices tailored to meet diverse industry requirements. Infineon’s power transistors, including the SPW47N60C3 and other similar parts, are recognized for their efficiency, reliability, and the ability to handle high voltages and currents. These components are instrumental in advancing power management solutions across commercial and industrial applications, contributing to the development of energy-efficient electronics.
Where to Find SPW47N60C3 by Infineon Technologies AG
To purchase the SPW47N60C3 or to explore alternative Power Field-Effect Transistors that might be better suited for specific applications, findchips.com provides comprehensive information on inventory levels, pricing, and distributors. Historically, this part has been available through distributors such as Win Source Electronics, MacroQuest Electronics, LCSC, and Mouser Electronics. However, to access the most current data on stock availability and competitive pricing, it is recommended to perform a search on findchips.com. This platform simplifies the component procurement process, offering updated information from a wide range of distributors.