MPXA6115A6U by NXP Semiconductors

Overview of MPXA6115A6U by NXP Semiconductors

The MPXA6115A6U is an absolute, piezoresistive pressure sensor that operates over a pressure range of 2.2 to 16.7 Psi, with an accuracy of up to ±1.5%. This component converts pressure measurements into an analog voltage output between 0.20 to 4.80V. Encased in a plastic, square, surface-mount package as described in its SOP-8 package description, this sensor is designed for easy integration into a variety of electronic applications. It features a temperature-compensated signal, providing reliable readings across its operating temperature range from -40°C to +125°C.

The sensor’s sensitivity value is noted to be 45.9, highlighting its precision in pressure detection. With its small footprint, body breadth, and height each measuring 10.66 mm and 5.61 mm respectively, the MPXA6115A6U is suitable for space-constrained applications. As a surface mount device, it offers a solder termination type, facilitating its assembly on printed circuit boards. The sensor is also RoHS compliant and reaches compliance code, ensuring it meets current environmental standards for electronic components.

Industry Applications for MPXA6115A6U

Given its features, the MPXA6115A6U could potentially be utilized across a broad range of industries. Below are a few illustrative examples of where it might fit, though these applications are conceptual and should be further analyzed by engineering and design teams for industry standards compliance and specific requirements:

  • Environmental Monitoring: The sensor’s accurate pressure readings could be pivotal in weather stations or air quality monitoring devices. Its ability to operate across a wide range of temperatures makes it suitable for outdoor applications.
  • Industrial Automation: In automated systems where pressure regulation is crucial, such as HVAC systems or pneumatic control systems, the MPXA6115A6U might provide the necessary feedback to maintain operational integrity.
  • Consumer Electronics: Devices that require user interface enhancements like gesture recognition may employ this sensor. Its analog voltage output can be integrated into systems for control based on slight pressure changes.
  • Healthcare: While not explicitly listed for medical applications, pressure sensors similar to the MPXA6115A6U could potentially find use in non-invasive monitoring equipment, provided they meet specific regulatory standards.
  • Aerospace and Defense: Subject to meeting stringent criteria, pressure sensors play a critical role in various aerospace applications, including cabin pressure monitoring and altitude sensing in unmanned aerial vehicles (UAVs).

Note: These potential industry applications for the MPXA6115A6U are hypothetical and require validation from relevant engineering and product design authorities to ensure conformance with industry-specific standards and application requirements.

About NXP Semiconductors

NXP Semiconductors is a leader in the creation of semiconductors, microcontrollers, and a variety of Pressure Sensors and sensors/transducers. This company has been forging paths in IoT, automotive, consumer electronics, and more, through its innovative approach to engineering and design. Among its offerings, the MPXA6115A6U stands as a testament to NXP’s commitment to providing high-quality sensors that cater to a wide range of applications. NXP Semiconductors’ portfolio doesn’t stop at pressure sensors; it extends to a variety of other components, each designed with precision, reliability, and the final application in mind.

Where to Find MPXA6115A6U by NXP Semiconductors

To source the MPXA6115A6U or similar Pressure Sensors, findchips.com offers an extensive database that will assist in comparing availability and pricing across many distributors. Historically, this part has been available through suppliers including Chip1Stop, Schukat electronic, Avnet Americas, Future Electronics, and Mouser Electronics, among others. While availability may change, accessing current stock levels and getting the best prices is made convenient through findchips.com. Please note that checking findchips.com will help in obtaining the most up-to-date information concerning stock status and pricing from many different distributors worldwide.

Compare pricing for MPXA6115A6U and other Pressure Sensors / Sensors/Transducers at findchips.com