Overview of BGS12P2L6E6327XTSA1 by Infineon Technologies AG
The BGS12P2L6E6327XTSA1 is a high-performance RF MOS power switch designed by Infineon Technologies AG for applications requiring SPDT (Single Pole Double Throw) functionality. It operates within a frequency range from 50 MHz minimum to 6000 MHz maximum, making it versatile for a wide range of RF applications. Characterized by an insertion loss maximum of 0.74 dB and an isolation minimum of 24 dB, this component ensures efficient signal routing with minimal loss and maximum isolation between paths.
This part is designed with a characteristic impedance of 50 Ω and supports an input power maximum of 38 dBm (decibels-milliwatts), highlighting its capability to handle high power levels. The BGS12P2L6E6327XTSA1 operates across a temperature range from -40 °C up to 85 °C, which enables its use in various environmental conditions. Equipped with CMOS technology, it features a low supply current maximum of 0.11 mA and a quick on time nominal of 0.7 µs, which contributes to efficient operation and fast switching capabilities.
The device is packaged in a plastic/epoxy material with a SOLCC6 package equivalence code, designed for surface mount technology (SMT). This makes it suitable for high-density printed circuit board (PCB) designs. With a voltage standing wave ratio (VSWR) maximum of 1, it also ensures that the reflected power is minimized, further contributing to the efficiency of the system in which it is deployed. Certified with RoHS and REACH compliance, BGS12P2L6E6327XTSA1 adheres to current environmental and health standards.
Industry Applications for BGS12P2L6E6327XTSA1
The wide frequency range and high-performance characteristics of BGS12P2L6E6327XTSA1 facilitate its application across various industries. While engineering and design teams should conduct thorough analysis and verification against industry standards and specific application requirements, the following are potential use cases for this SPDT RF switch:
- Telecommunications: In the telecom sector, such parts might be crucial in RF signal routing within base stations, repeater stations, and network switches, potentially improving network efficiency and reliability.
- Consumer Electronics: For consumer electronics including smartphones, tablets, and other personal communication devices, such switches could help in antenna switching, thereby optimizing signal reception and battery life.
- Aerospace and Defense: The robust performance and wide temperature range could make the BGS12P2L6E6327XTSA1 suitable for aviation communications, satellite systems, and military communication devices, where reliability is crucial under varying environmental conditions.
- Electronic Manufacturing: Within the manufacturing of RF test equipment, network analyzers, and signal generators, this part might be used for signal routing and selection, contributing to the precision and versatility of the equipment.
- Computing and Data Storage: In data centers and networking equipment, the part could be utilized for efficient RF signal management, aiding in data throughput and integrity across the network infrastructure.
Note that these potential industry applications are speculative and require further evaluation by professionals for compatibility with actual requirements.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in the semiconductor industry, specializing in a wide range of electronic components including power semiconductors, automotive electronics, sensors, and microcontrollers. Within the domain of RF and Microwave technology, Infineon has established a solid foundation, particularly in the field of RF/Microwave Switches. The company’s portfolio includes a variety of switches designed to meet the diverse needs of modern RF applications, encompassing everything from simple SPDT switches like the BGS12P2L6E6327XTSA1 to more complex configurations. Infineon’s commitment to quality, performance, and environmental sustainability makes its products a preferred choice for engineers and procurement professionals alike.
Where to Find BGS12P2L6E6327XTSA1 by Infineon Technologies AG
Procuring the BGS12P2L6E6327XTSA1 can be streamlined through the use of findchips.com. This platform allows users to compare pricing, availability, and specifications of the RF/Microwave Switches including BGS12P2L6E6327XTSA1. Historically, this part has been available from several distributors such as Chip1Stop, Avnet Americas, Future Electronics, RS, Arrow Electronics, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. However, current stock levels and pricing are subject to change, so it is advisable to check findchips.com for the most up-to-date information.