MASWSS0161TR by MACOM

Overview of MASWSS0161TR by MACOM

The MASWSS0161TR by MACOM is a high-performance diversity switch designed to operate within the frequency range of 0 MHz to 2000 MHz. This component is characterized by its low insertion loss max of 0.6 dB, making it highly efficient for RF signal routing. Fabricated using Gallium Arsenide (GaAs) technology, it is housed in a compact MS-012AA, SOIC-8 package, offering a balanced combination of performance and size, suitable for a broad spectrum of RF applications. The switch supports a nominal operating voltage of 5 V and is capable of handling a maximum input power of 42.04 dBm (CW), which underscores its robustness in high power environments. It boasts a high isolation minimum of 28 dB, ensuring efficient signal separation and minimal cross-talk, and the 1dB compression point is at 33 dBm, indicating its linearity over a wide range of input power levels. Furthermore, the switch features a characteristic impedance of 50 Ohms, in line with standard RF system requirements, and a maximum VSWR of 1.2, indicating low reflection and high signal fidelity.

The MASWSS0161TR operates over a broad temperature range from -40 °C to 85 °C, making it versatile for various environmental conditions. It is RoHS compliant, Pb-free, and adheres to the REACH compliance code, reflecting MACOM’s commitment to environmental responsibility. The switch’s surface-mount design facilitates easy integration into PCBs, aiding in compact system designs. Its technology and features make it a critical component in RF path management, offering high reliability, as indicated by its active part life cycle status.

Industry Applications for MASWSS0161TR

Note: The following potential industry applications are conceptual and require verification by engineering teams for compliance with specific requirements.

  • Telecommunications: This switch could potentially be used in communication equipment, such as cellular base stations, where its low insertion loss and high isolation ensure optimal signal routing and integrity. The wide operating frequency range allows for deployment in multiple communication bands.
  • Consumer Electronics: Devices such as smartphones and tablets, which require efficient RF switching for various connectivity options (e.g., LTE, Wi-Fi), might integrate this component. The compact SOP8 package and high reliability are significant advantages for space-constrained consumer devices.
  • Computing and Data Storage: In networking equipment, like routers and switches, the MASWSS0161TR may find applications requiring high-speed RF signal switching. Its ability to handle high input power and provide reliable operation across a wide temperature range can be crucial for data center operations.
  • Electronic Manufacturing: Test and measurement equipment manufacturers could potentially utilize this switch in designs requiring precise signal routing capabilities, benefitting from its consistent performance and high isolation characteristics.
  • Aerospace and Defense: Given its high reliability and robustness in handling wide operating temperature ranges and high power, the switch might be incorporated into communication systems, such as satellite communication links, where maintaining signal integrity is paramount.

It is imperative for design teams to assess the component’s suitability for specific applications, considering the technical specifications and industry standards.

About MACOM

MACOM is a leading manufacturer of RF, microwave, and millimeter-wave products, catering to a wide range of applications from telecommunications to aerospace and defense. The company is known for its high-quality, reliable components that are designed to operate under challenging conditions. MACOM’s portfolio includes a variety of RF/Microwave Switches, among which the MASWSS0161TR stands out for its diversity switching capabilities, high reliability, and GaAs technology basis. MACOM emphasizes innovation in its product development, consistently delivering parts that meet the evolving needs of the RF and microwave industry. Their products, including the MASWSS0161TR, are appreciated for the precision, durability, and advanced technological integration they bring to sensitive RF applications.

Where to Find MASWSS0161TR by MACOM

To purchase the MASWSS0161TR switch or explore alternative RF/Microwave Switches for your application, including those offered by MACOM or other manufacturers, findchips.com is an invaluable resource. The site aggregates real-time data on inventory levels, pricing, and datasheets from multiple distributors. Historically, distributors like Richardson RFPD have stocked the MASWSS0161TR, though current availability can vary. To ensure you get the best information on where to buy this part at competitive prices, visiting findchips.com is recommended.

Compare pricing for MASWSS0161TR and other RF/Microwave Switches / RF and Microwave at findchips.com