ATXMEGA128A4U-MH by Microchip Technology Inc

Overview of ATXMEGA128A4U-MH by Microchip Technology Inc.

The ATXMEGA128A4U-MH is a highly integrated microcontroller from Microchip Technology Inc. This component belongs to the AVR ATxmega family, specifically the ATxmega A series of Microcontrollers. It embodies a blend of an 8-bit and 16-bit architecture, with a CPU speed of 32MHz and a program memory size of 128KB. Accompanied by 8KB of RAM and a robust set of peripherals, this MCU operates with a supply voltage ranging from 3V minimum to 3.6V maximum, making it flexible for various power supply conditions. Packaged in a 44-pin, 7 x 7 mm VQFN-EP with a pitch of 0.50 mm, it is designed for space-efficient applications, meeting the RoHS compliance for environmental consideration.

This microcontroller features high clock frequency capabilities up to 32 MHz, providing rapid processing power for complex tasks. With integrated features such as Analog-to-Digital Converters (ADC), Digital-to-Analog Converters (DAC), multiple DMA channels, and PWM channels, it’s built for intricate control tasks. It supports a diverse array of communication protocols, ensuring connectivity in a vast range of applications. The ATXMEGA128A4U-MH operates efficiently in temperatures ranging from -40°C to 85°C, making it suitable for industrial grade applications. Its low power mode feature facilitates energy-saving operations critical for battery-powered devices.

Industry Applications for ATXMEGA128A4U-MH

Given its robust feature set, the ATXMEGA128A4U-MH microcontroller lends itself to a variety of industry applications. While the potential uses below are illustrative, they would require proper engineering and design validation to ensure compliance with specific industry standards and application requirements.

  • Industrial Automation: The microcontroller’s multiple DMA channels and high-speed operation make it an ideal candidate for automation systems where rapid data processing and control of machinery are crucial. Its wide operating temperature range further enhances its suitability in harsh industrial environments.
  • Consumer Electronics: Devices such as smart home gadgets, wearables, and personal audio equipment could benefit from the MCU’s low power consumption and high integration level, allowing for compact, energy-efficient designs.
  • Healthcare: Given its precision control capabilities via PWM channels and ADC/DAC components, this MCU could potentially find applications in medical devices, where accurate sensor data readouts and control signals are paramount. However, compliance with medical industry standards would need to be verified.
  • Internet of Things (IoT): The ATXMEGA128A4U-MH’s rich set of peripheral interfaces and low power modes make it well-suited for IoT devices, which require efficient power usage and connectivity to other devices or networks. It could serve as the core of sensors, actuators, or communication nodes in smart city infrastructure, for example.
  • Automotive: Although this depends on meeting specific automotive standards such as AEC-Q100, which is not specified for this particular component, microcontrollers with similar attributes to ATXMEGA128A4U-MH are commonly used in automotive systems for control units, sensor interfaces, and in-vehicle entertainment systems.

Note that these industry applications are purely illustrative and would necessitate thorough analysis by engineering and design teams to ensure conformity with all relevant standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading manufacturer of microcontroller, mixed-signal, analog, and Flash-IP solutions. Their product portfolio spans a wide range of Microcontrollers and processors, with a particular emphasis on the AVR and PIC families. Microchip’s microcontrollers are known for their robust performance, low power consumption, and broad range of peripherals and interfaces. The ATXMEGA128A4U-MH is part of their AVR microcontroller lineup, which includes devices that are particularly prized for their high level of integration, flexibility, and efficiency in processing and power consumption, making them well-suited to a multitude of applications across various industries.

Where to Find ATXMEGA128A4U-MH by Microchip Technology Inc

To research where to purchase the ATXMEGA128A4U-MH, findchips.com provides real-time pricing and availability from multiple distributors. By using findchips.com, one can also explore alternative Microcontrollers that might better suit specific application requirements. This part has historically been available from distributors such as Win Source Electronics, Master Electronics, EBV Elektronik, and Arrow Electronics, among others. However, for the most current stock levels and pricing, visiting findchips.com is recommended.

Compare pricing for ATXMEGA128A4U-MH and other Microcontrollers / Microcontrollers and Processors at findchips.com