C3216X7R1C106K160AC by TDK Corporation

Overview of C3216X7R1C106K160AC by TDK Corporation

The C3216X7R1C106K160AC is a multilayer ceramic capacitor (MLCC) from TDK Corporation, packaged in a 1206 [3216 Metric] chip size. This component boasts a capacitance of 10 µF with a voltage rating of 16V and a ±10% capacitance tolerance. Characterized by an X7R dielectric, it is designed to maintain stable electrical properties under diverse environmental conditions with a temperature characteristic of 15% ppm/°C. Operationally efficient from -55°C to a maximum of 125°C, it is suitable for a broad range of temperature fluctuations. RoHS compliant and with a lead-free construction, this ceramic capacitor supports environmentally conscious manufacturing and use.

Industry Applications for C3216X7R1C106K160AC

The C3216X7R1C106K160AC might potentially be utilized in various industry applications due to its robust features and specifications. These applications span across diverse sectors, possibly including:

  • Telecommunications: This capacitor could be integrated into communication equipment where stable capacitive values are crucial for signal integrity, possibly in antennas and base stations.
  • Consumer Electronics: In consumer electronics like smartphones, tablets, and laptops, these capacitors might be used to manage power stability, given their capability to withstand significant temperature variances and compact size.
  • Industrial Automation: In industrial settings, automation equipment such as sensors and control systems could leverage these capacitors, potentially benefiting from their temperature resilience and long operating life.
  • Aerospace and Defense: Although the suitability for aerospace or defense would require verification against industry-specific standards, the high temperature range and stable performance under different environmental conditions could make this capacitor a candidate for such demanding applications.

Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and application requirements.

About TDK Corporation

TDK Corporation is an established global leader in the electronics industry, recognized for its broad array of electronic components including a significant portfolio of capacitors. Specializing in passive components, TDK has been instrumental in advancing ceramic capacitor technology. Their capacitors, including the C3216X7R1C106K160AC, are used for their material consistency and performance reliability that meet diverse operational demands across electronics sectors. TDK’s commitment to innovation is backed by rigorous research and development, ensuring their products align with contemporary technological requirements.

Where to Find C3216X7R1C106K160AC by TDK Corporation

To source the C3216X7R1C106K160AC, prospective buyers can refer to our website, findchips.com. Here, you can also explore a range of other Ceramic Capacitors that might be offered by TDK Corporation or other manufacturers. Historically, the part has been available from distributors including New Advantage Corporation, DigiKey, Mouser Electronics, and Arrow Electronics. However, current stock levels and pricing should be confirmed via Findchips for the latest and most accurate information.

Compare pricing for C3216X7R1C106K160AC and other Ceramic Capacitors at findchips.com