MC7805ABD2TR4G by onsemi

Overview of MC7805ABD2TR4G by onsemi

The MC7805ABD2TR4G from onsemi is an integral component within the electronics sphere, categorized under the Linear Regulator ICs subcategory. This linear voltage regulator operates with a precise 5V output, supported by a current capacity of 1A, making it highly efficient for a variety of electronic applications. Engineered for a wide range of input voltages (5 to 24V), it ensures versatility in accommodating various source voltages. Its output voltage tolerance is maintained within a 4% maximum threshold under the nominal 5V, ensuring reliable performance.

The component is housed in a robust 3-lead D2PAK package, designed for surface mounting – enabling it to be integral to compact and refined electronic assemblies. It demonstrates an impressive operating temperature range from -40°C to +125°C, which underscores its adaptability in diverse environmental conditions. Built on bipolar technology, the MC7805ABD2TR4G showcases solid performance metrics including a nominal dropout voltage of 2V and robust line and load regulation capabilities. Furthermore, it adheres to significant environmental and technical standards, indicated by its Pb-free and RoHS compliance, along with classification under EAR99 for ECCN Code.

Industry Applications for MC7805ABD2TR4G

The MC7805ABD2TR4G by onsemi, with its specific attributes and performance capabilities, finds potential utility across an expansive range of industries and applications. While the potential applications outlined below require analysis and verification by engineering and design teams for specific industry standards and criteria, here are conceptual uses:

  • Consumer Electronics: It could possibly serve as a power supply stabilizer in devices requiring consistent 5V power, such as handheld gaming devices, personal audio equipment, and advanced remote controls. The component’s low dropout voltage and high efficiency potentially benefit battery-powered devices.
  • Industrial Automation: The regulator might find use in control systems, sensors, and actuators where stable voltage is critical for accurate operation and data collection, especially given its wide operating temperature range.
  • Telecommunications: In telecommunications equipment, where power stability is crucial for signal integrity, this part could potentially be employed in power supply circuits for routers, switches, and modems.
  • Computing and Data Storage: For computing hardware, such as small-factor PCs and server motherboards that require precise voltage regulation, this component could offer a solution for delivering consistent power to sensitive circuits.
  • Healthcare: In medical devices that rely on stable and reliable power supply, particularly those used in diagnostics and monitoring, the MC7805ABD2TR4G might potentially be considered, subject to compliance with industry-specific standards.

Note: These potential industry applications are illustrative and conditional, requiring thorough validation for compliance with specific standards and requirements.

About onsemi

onsemi stands out as a pivotal manufacturer in the domain of semiconductor components, particularly known for its extensive range of power management solutions, including Linear Regulator ICs. The MC7805ABD2TR4G is among the many offerings that showcase onsemi’s commitment to delivering high-quality and reliable components. The company’s portfolio is rich with parts designed to address the critical needs of power efficiency, miniaturization, and enhanced performance across a broad spectrum of industries. onsemi is recognized for its innovation-driven approach, which is evident in its robust collection of power circuits that cater to emerging technological demands. Products from onsemi, including but not limited to the MC7805ABD2TR4G and its equivalents, highlight the manufacturer’s expertise in developing solutions that meet the rigorous requirements of contemporary electronic applications.

Where to Find MC7805ABD2TR4G by onsemi

To secure the MC7805ABD2TR4G for your application, findchips.com is an invaluable resource. On our platform, you can easily research where to purchase this component, along with accessing current stock levels and pricing from various distributors. While historically, this part has been available through distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Avnet Asia, availability can fluctuate. For the most up-to-date information, findchips.com is your go-to destination. Additionally, our platform offers insights into Linear Regulator ICs that could serve as alternatives to the MC7805ABD2TR4G, provided by onsemi or other distinguished manufacturers, ensuring you find the perfect match for your specific requirements.

Compare pricing for MC7805ABD2TR4G and other Linear Regulator ICs / Power Circuits at findchips.com