Overview of C0603C103K2RACTU by KEMET Corporation
The C0603C103K2RACTU is a multilayer ceramic capacitor (MLCC) developed by KEMET Corporation, featuring a capacitance value of 0.01 µF and a rated DC voltage of 200V. It belongs to KEMET’s “C Series” and is designed in the compact 0603 (1.6mm x 0.8mm) package size. This component operates within an extended temperature range from -55ºC to +125ºC, making it versatile for various environmental conditions.
With a ±10% capacitance tolerance and utilizing the X7R dielectric material, this capacitor showcases a reliable performance across a temperature range with minimal changes in capacitance. The X7R dielectric is known for its stable electrical properties under varying temperature and voltage conditions, which is essential for general-purpose applications requiring consistent performance. Additionally, the component is RoHS compliant and embodies a Pb-free construction, aligning with current environmental standards and regulations for electronic components.
This component is packaged in a 7-inch reel unmarked format, suitable for automated assembly processes, and features surface mount technology (SMT) for easy integration into various circuit board designs. The capacitors are also designed with wraparound terminal shapes finished with matte tin over nickel, providing robust soldering points and reliable mechanical stability.
Industry Applications for C0603C103K2RACTU
The C0603C103K2RACTU‘s characteristics and specifications make it potentially suitable for a range of industry applications. Its general-purpose nature, combined with stable performance across a wide temperature range and compatibility with surface mount processes, makes it an excellent candidate for various sectors.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially integrate this capacitor for power management, signal processing, or decoupling applications due to its compact size and stable electrical properties.
- Industrial Automation: In environments that demand components to withstand wide temperature variations and deliver consistent performance, such as control systems and sensors for factory automation, the capacitor’s X7R dielectric characteristic, and reliability could be critically beneficial.
- Telecommunications: Communication equipment like routers, switches, and base stations require components with precise and stable performance. The X7R dielectric’s minimal capacitance change over temperature makes this capacitor possibly ideal for these applications.
- Computing and Data Storage: In server motherboards and storage devices, capacitors with stable temperature coefficients aid in maintaining system stability. This MLCC could potentially be used in power supply circuitry, helping in smoothing and filtering applications.
- Automotive: Given that this capacitor operates efficiently across a wide range of temperatures and is designed for surface mounting, it might find potential applications in automotive electronics, provided its specifications match the stringent requirements for automotive grade components. It’s important to verify if specific automotive industry standards such as AEC-Q100 compliance are met before considering it for automotive applications.
Note: These potential industry applications are conceptual/illustrative and require in-depth analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a global leader in the manufacture of capacitors, offering a broad range of capacitor technologies, including tantalum, ceramic, film, aluminum, electrolytic, and paper capacitors. When it comes to Ceramic Capacitors, KEMET is known for its innovative approach and extensive product lineup, catering to various industrial, commercial, and consumer electronics applications. The C0603C103K2RACTU and similar parts from KEMET boast high reliability, performance consistency, and are suited for a wide range of operating conditions, making them highly sought after in the electronics industry.
Where to Find C0603C103K2RACTU by KEMET Corporation
To purchase the C0603C103K2RACTU or to explore other Ceramic Capacitors that might be suitable for your application, visiting our site findchips.com is highly recommended. Findchips.com provides up-to-date stock levels, pricing information, and technical data from various distributors. Historically, distributors such as Avnet Asia, TME, TTI, Quest Components, and Mouser Electronics have stocked this component. However, to get the current availability and the best possible deal, please check directly on Findchips.com.