ADF4351BCPZ by Analog Devices Inc

Overview of ADF4351BCPZ by Analog Devices Inc.

The ADF4351BCPZ by Analog Devices Inc. is a wideband synthesizer with an integrated Voltage-Controlled Oscillator (VCO), designed for applications requiring a high frequency source. It operates across a frequency range up to 4.4 GHz, making it a versatile choice for various high-performance applications. The part is characterized by its PLL (Phase-Locked Loop) type of frequency synthesis and VCO, housed in a 32-pin LFCSP-EP (Lead-Frame Chip Scale Package- Enhanced Performance) case. This device supports a supply voltage range from 3V to 3.6V and can operate within a temperature range of -40°C to 85°C, showcasing its robustness in diverse environmental conditions. The ADF4351BCPZ is RoHS (Restriction of Hazardous Substances) compliant, indicating its adherence to environmental standards in electronics.

With its integrated VCO, the ADF4351BCPZ offers advantages in terms of size, cost, and power consumption over discrete solutions. The device features a selectable 8/9 prescaler, enhancing its flexibility for various output frequency requirements. It provides a maximum supply current of 27mA and has a nominal supply voltage of 3.3V. The device is also characterized by its industrial temperature grade and is qualified for a peak reflow temperature of 260°C. It is surface mountable, aligning with the requirements for modern printed circuit board designs.

Industry Applications for ADF4351BCPZ

The ADF4351BCPZ’s comprehensive functionality supports its use in a wide range of industry applications. Its high frequency, integration, and flexibility make it an ideal choice for:

  • Telecommunications: In this sector, the device could potentially be utilized in equipment such as cellular base stations, microwave point-to-point systems, and satellite communications where reliable, high-frequency signal generation is vital. Its high-frequency operation makes it suitable for integration in RF (Radio Frequency) technology and wireless communication systems.
  • Consumer Electronics: Devices like broadband access devices, wireless routers, and high-speed data transmission systems could potentially incorporate the ADF4351BCPZ due to its frequency synthesis capabilities, aiding in efficient data communication and signal processing.
  • Electronic Manufacturing: For manufacturers specializing in producing integrated circuit components and systems requiring precise frequency control, this PLL synthesizer might play a crucial role in testing and development phases, offering highly accurate and stable frequency sources.
  • Aerospace and Defense: Critical applications such as radar systems, avionics, and communication transceivers might benefit from the high-frequency operation and robustness of the ADF4351BCPZ, although it’s important to verify compliance with specific military or aerospace standards for each application.
  • Education and Research: Research institutions and educational labs focusing on RF technology, communications, and electronics could utilize this component in experimental setups, prototypes, and teaching modules to demonstrate principles of frequency synthesis and signal processing.

Note: The potential industry applications listed above are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a renowned leader in the development and manufacturing of analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). In the realm of PLL or Frequency Synthesis Circuits, Analog Devices Inc. stands out with its broad array of solutions tailored for a wide spectrum of applications. The ADF4351BCPZ is part of Analog Devices Inc.’s extensive portfolio, showcasing the company’s expertise in developing components that offer precision, performance, and reliability. Analog Devices is committed to innovation, with a focus on engineering high-performance integrated circuits that meet the evolving needs of the electronics industry. The company’s products, including PLL synthesizers, emerge from a rigorous research and development process, ensuring they meet the highest standards of quality and performance.

Where to Find ADF4351BCPZ by Analog Devices Inc

For those interested in acquiring the ADF4351BCPZ by Analog Devices Inc. or exploring alternative options, findchips.com provides a comprehensive platform to compare current stock levels and pricing from various distributors. Specifically, in the realm of PLL or Frequency Synthesis Circuits, findchips.com allows users to find alternate parts that might be offered by Analog Devices Inc or other manufacturers. Historically, distributors such as Win Source Electronics, MacroQuest Electronics, Arrow Electronics, and Mouser Electronics have been sources for this part, but stock levels and availability fluctuate. Consequently, it is advised to visit findchips.com for the most up-to-date information on distributors, pricing, and availability.

Compare pricing for ADF4351BCPZ and other PLL or Frequency Synthesis Circuits / Signal Circuits at findchips.com