NX3225GA-25.000M-STD-CRG-2 by Nihon Dempa Kogyo Co Ltd

Overview of NX3225GA-25.000M-STD-CRG-2 by Nihon Dempa Kogyo Co Ltd.

The NX3225GA-25.000M-STD-CRG-2 is a parallel – fundamental Quartz Crystal with a nominal frequency of 25MHz. This SMD crystal features an 8pF load capacitance and operates within a frequency tolerance of 20 ppm and a frequency stability of ±30 ppm. It is designed for surface mount technology (SMT) with a small footprint of 3.2mm x 2.5mm x 0.75mm, making it suitable for compact electronic assemblies. This part also boasts an operational temperature range from -40 °C to +85 °C, ensuring reliability across various environmental conditions.

Manufactured by Nihon Dempa Kogyo Co Ltd, this component is RoHS compliant and features a gold (Au) terminal finish with a nickel (Ni) barrier for enhanced durability and solderability. The part is specified with a drive level of 10 µW, demonstrating its efficiency in low-power applications. This, coupled with a series resistance of 50 Ω, makes it an excellent choice for a wide range of electronic applications requiring precise frequency control. The product is currently active in the market, indicating its sustained availability and support.

Industry Applications for NX3225GA-25.000M-STD-CRG-2

The properties of NX3225GA-25.000M-STD-CRG-2 make it potentially suitable for diverse applications across various industries. However, it’s important to note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure adherence to industry standards and specific application requirements. Here are some illustrative use cases:

  • Consumer Electronics: Due to its compact size and power efficiency, the crystal might be utilized in a range of consumer electronics, such as smartphones, wearable devices, or tablets, where maintaining accurate timing is crucial.
  • Computing and Data Storage: Servers and data storage devices could potentially benefit from the precise frequency control provided by this crystal, improving communication and data transfer rates.
  • Telecommunications: In telecommunications, accurate frequency control is vital for signal integrity. The NX3225GA-25.000M-STD-CRG-2 might be found in communication infrastructure equipment, ensuring reliable data transmission.
  • Industrial Automation: The resilient operating temperature range and stability features could make this quartz crystal a potential component in the manufacture of industrial automation systems, where it might regulate frequencies in sensors and actuators.
  • Internet of Things (IoT): IoT devices, especially those deployed in dynamic environmental conditions, could leverage the stability and reliability of the NX3225GA-25.000M-STD-CRG-2 to maintain operational integrity and accurate timekeeping.

These potential applications are illustrative, highlighting the utility the NX3225GA-25.000M-STD-CRG-2 might offer across different sectors. Actual application would necessitate validation by professional engineers tailored to the specific industry and technological requirements.

About Nihon Dempa Kogyo Co Ltd.

Nihon Dempa Kogyo Co Ltd (NDK) is a leading manufacturer of frequency control devices, including a wide array of quartz crystals and resonators. Quartz Crystals manufactured by NDK, such as the NX3225GA-25.000M-STD-CRG-2, are notable for their reliability, precision, and innovation. NDK’s commitment to quality is evident in their products’ performance, specifically in terms of frequency stability, tolerance, and temperature resistance. This makes them highly suitable for critical and demanding applications across various technological and industrial fields. As a globally recognized brand, NDK continues to pioneer in the research, development, and supply of cutting-edge frequency control solutions for a connected world.

Where to Find NX3225GA-25.000M-STD-CRG-2 by Nihon Dempa Kogyo Co Ltd

To source the NX3225GA-25.000M-STD-CRG-2, potential buyers are encouraged to use findchips.com. Findchips provides a comprehensive and up-to-date search platform for Quartz Crystals and other electronic components, offering detailed part data, current stock levels, and competitive pricing from multiple distributors.

Historically, distributors such as LCSC and Mouser Electronics have carried this part. To ensure the best purchase decision, it is recommended to check Findchips for current availability and pricing across a broader range of distributors. This real-time data helps procurement professionals and engineers to not just locate the part efficiently but also to compare options seamlessly, ensuring the best match for their application needs.

Compare pricing for NX3225GA-25.000M-STD-CRG-2 and other Quartz Crystals / Crystals/Resonators at findchips.com