CRCW12060000Z0EA by Vishay Intertechnologies

Overview of CRCW12060000Z0EA by Vishay Intertechnologies

The CRCW12060000Z0EA by Vishay Intertechnologies is a fixed resistor under the subcategory of Metal Glaze/Thick Film Resistors within the broader Resistors category. It is designed with a metal glaze/thick film technology, having a rated power dissipation of 0.25W, and is a surface mount, 1206 chip size, halogen-free and RoHS-compliant resistor. One of its notable features includes its laser trimmable capability and a rated current of 3.5A, making it a high-performance component for a wide range of applications.

This resistor stands out due to its rectangular construction, wraparound terminal shape, matte tin over nickel terminal finish, and its capability to handle a wide operating temperature range from -55 °C to 155 °C. With its AEC-Q200 reference standard compliance, the CRCW12060000Z0EA is engineered for reliability in automotive applications, among others.

It’s important to note that as of the current writing, the factory lead time for this part is approximately 12 weeks. This can be a critical factor for project planning and should be considered when scheduling procurements.

Industry Applications for CRCW12060000Z0EA

The versatile features of the CRCW12060000Z0EA make it potentially suitable for a wide range of applications across various industries. Here are some key applications:

  • Internet of Things (IoT) and Smart Cities: Its reliability and robustness may make it ideal for IoT devices and infrastructure within smart cities, where long-term performance is critical.
  • Automotive: The AEC-Q200 compliance suggests its suitability for automotive applications, where it could be used in environmental monitoring systems, infotainment, and safety systems.
  • Consumer Electronics: This resistor may be found inside audio and video systems, computing devices, and other consumer electronics where stability and power efficiency are crucial.
  • Telecommunications: Given its performance characteristics, it could be effectively used in telecommunications equipment to ensure signal integrity and power management.

These applications benefit from the resistor’s high current rating, wide operational temperature range, and compliance with environmental and safety standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a renowned global manufacturer of discrete semiconductors and passive electronic components. Specializing in resistors, inductors, and capacitors, Vishay offers a vast portfolio of products designed for a variety of applications. Their Metal Glaze/Thick Film Resistors, including the CRCW12060000Z0EA, are widely respected in the industry for their quality, durability, and wide applicability. Vishay is committed to innovation, making their components highly sought after for both conventional and cutting-edge applications. Their products, including similar parts to the CRCW12060000Z0EA, are integral to the design and function of countless electronic devices, systems, and technologies today.

Where to Find CRCW12060000Z0EA by Vishay Intertechnologies

To purchase the CRCW12060000Z0EA and explore alternate parts, it’s recommended to visit findchips.com. Here, you can search for this part, see current stock levels, and compare pricing from various distributors. For alternate Metal Glaze/Thick Film Resistors, findchips.com provides extensive options from Vishay Intertechnologies and other manufacturers. Historically, distributors such as Newark, Avnet Americas, Mouser Electronics, and Future Electronics have stocked CRCW12060000Z0EA, but availability can fluctuate. Therefore, finding the most current information on findchips.com is highly advisable.

Compare pricing for CRCW12060000Z0EA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com