MT9P031I12STM-DR by onsemi

Overview of MT9P031I12STM-DR by onsemi.

The MT9P031I12STM-DR is a high-resolution CMOS Image Sensor from onsemi, boasting an impressive 5 million pixels in a 1/3 inch optical format. This particular sensor is designed for a wide range of imaging applications, thanks to its detailed 2592 horizontal by 1944 vertical pixel array. It offers a dynamic range of 70.1 dB and operates at a frame rate of up to 14 frames per second, ensuring clear and sharp images under various conditions.

This sensor supports an electronic rolling shutter mechanism, enhancing its capability to capture stable images by reducing blur in dynamic scenes. Its sensitivity rate of 1.4 V/lx.s, combined with a spectral response ranging from 350 to 1050 nm, makes it versatile for various lighting conditions. The MT9P031I12STM-DR operates across a wide temperature range, from -30°C to 70°C, enabling its use in environments that experience extreme temperature variations.

The component is delivered in a compact 48-lead LCC (Leadless Chip Carrier) package, measuring 10 mm x 10 mm x 1.25 mm, making it suitable for space-constrained applications. It requires a low supply voltage (1.7 V to 1.9 V), ensuring energy-efficient operation. This sensor also includes an electronic rolling shutter and operates optimally with a 2.8 V analog nominal supply voltage, providing added flexibility in application design. With surface mount technology, it allows for streamlined manufacturing and assembly processes. Note that, as of the current writing, the factory lead time for this part is 70 weeks, indicating a significant lead time which could impact project timelines.

Industry Applications for MT9P031I12STM-DR

The versatility and high-performance specifications of the MT9P031I12STM-DR position it as a potential candidate for various industrial applications. Here are some possible industry use cases, highlighting how its features might benefit each application. Please note that these potential applications are illustrative and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Security and Surveillance: The high-resolution capability and electronic rolling shutter of the MT9P031I12STM-DR could potentially make it ideal for security cameras, enabling clear image capture even in dynamic or low-light conditions. Its wide dynamic range might also be beneficial in environments with varying lighting.
  • Consumer Electronics: In portable devices such as drones, action cameras, and smartphones, the compact size, low power consumption, and high-resolution imaging capabilities of the MT9P031I12STM-DR might offer significant advantages, enhancing product features while maintaining efficiency.
  • Industrial Automation: The sensor could potentially be utilized in quality control and inspection systems within manufacturing processes. Its accuracy in image capture, even at high speeds, might allow for effective monitoring and assessment of production quality.
  • Medical Imaging: Given its detailed imaging capability and sensitivity across a broad spectral range, the MT9P031I12STM-DR might find use in diagnostic equipment where precision and clarity are paramount, such as in digital microscopy or endoscopy.
  • Agriculture Technology: For precision agriculture solutions such as crop monitoring and management systems, the sensor’s high resolution and dynamic range could potentially support the detailed analysis of crop health from imagery, aiding in the decision-making process.

About onsemi.

onsemi is a leading manufacturer of semiconductors and electronic components, with a particular focus on sensor technologies. Within the realm of Image Sensors, onsemi offers a diverse portfolio designed to meet the needs of varying applications, spanning from consumer electronics to industrial automation and automotive systems. The MT9P031I12STM-DR is part of this extensive product line, emphasizing onsemi’s commitment to providing cutting-edge technology and solutions. onsemi’s image sensors are recognized for their performance, reliability, and innovation, catering to the ever-evolving demands of the electronics market.

Where to Find MT9P031I12STM-DR by onsemi

For those interested in purchasing the MT9P031I12STM-DR image sensor, findchips.com is an invaluable resource. It offers a seamless way to check current stock levels and pricing across multiple distributors. Historically, this part has been available at distributors including Avnet Asia, Quest Components, and DigiKey. However, for the most up-to-date availability and pricing information, visiting findchips.com is highly recommended. Additionally, for alternative options, the Image Sensors category can be explored for comparable parts offered by onsemi or other leading manufacturers.

Compare pricing for MT9P031I12STM-DR and other Image Sensors / Sensors/Transducers at findchips.com