Overview of RC0603FR-073K3L by YAGEO Corporation
The RC0603FR-073K3L by YAGEO Corporation is a fixed resistor characterized by its metal glaze/thick film technology, boasting a resistance value of 3300 ohms, a power rating of 0.1W, and operating within a voltage range of 75V. This component is designed with a tight tolerance of 1% and a temperature coefficient of 100 ppm/°C, signifying its reliability and precision over a wide temperature range from -55°C to 155°C. The resistor comes in a compact 0603 chip size, making it ideal for surface-mount applications. Its construction is rectangular, with a package height of 0.45 mm, a length of 1.6 mm, and a width of 0.8 mm. The part adheres to rigorous standards, being Pb-free and RoHS compliant, with a JESD-609 Code of e3 and REACH compliance, ensuring its suitability for use in environmentally sensitive applications. Moreover, the RC0603FR-073K3L’s terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, enhancing its solderability and resistance to oxidation. This resistor is designed for applications requiring high precision, stability, and reliability in their circuit designs.
Industry Applications for RC0603FR-073K3L
The RC0603FR-073K3L could potentially serve a wide range of industries thanks to its precision, stability, and compact design. Here are some illustrative examples of where it might find relevance:
- Telecommunications: In devices requiring precise resistance values to ensure clear signal transmission such as filters, amplifiers, or impedance matching circuits. The part’s stability over a wide temperature range allows for consistent performance in varying environmental conditions.
- Consumer Electronics: Utilized in a myriad of consumer electronics where space is limited and precision is required; for example, in smartphones, tablets, wearables, and other portable devices. Its small 0603 footprint and 1% tolerance help in miniaturization while maintaining performance.
- Automotive: Although the RC0603FR-073K3L is not explicitly stated to comply with automotive standards like AEC-Q100 or AEC-Q200, resistors similar to this one might be found in non-critical automotive applications that do not require those certifications, such as in infotainment systems or interior lighting controls.
- Industrial Automation: For control systems and sensors requiring high precision and stability across a range of operating temperatures to ensure accurate data collection and processing.
- Computing and Data Storage: In circuits within servers, solid-state drives (SSDs), and network routers where reliable performance and precision are necessary for efficient data processing and storage operations.
Note: These potential industry applications are highly conceptual and require thorough analysis and verification by engineering and design teams regarding their suitability, adherence to industry standards, and specific application requirements.
About YAGEO Corporation
YAGEO Corporation has established itself as a leading name in the manufacturing of a wide array of resistor types, including Metal Glaze/Thick Film Resistors. With products like the RC0603FR-073K3L and others within its extensive portfolio, YAGEO provides components that cater to a broad spectrum of applications across different industries. The company is recognized for its commitment to quality, innovation, and reliability, ensuring that its components meet stringent requirements in terms of performance, precision, and durability. YAGEO’s resistors, widely used in electronics across the globe, come in various sizes, resistances, and specifications to suit diverse operational needs. Their extensive range includes not only thick film resistors but also precision resistors, low-ohm chip resistors, and high-voltage resistors, catering to the specific demands of sectors such as telecommunications, automotive, industrial automation, consumer electronics, and healthcare.
Where to Find RC0603FR-073K3L by YAGEO Corporation
To procure the RC0603FR-073K3L, one of the best resources is findchips.com. This platform not only provides current stock levels and pricing from multiple distributors but also helps in comparing similar parts. For those seeking Metal Glaze/Thick Film Resistors or even alternate parts provided by YAGEO Corporation or other manufacturers, Findchips offers a comprehensive search and comparison tool. Historically, the RC0603FR-073K3L has been available from distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and Maritex. However, inventory levels and availability can fluctuate, so visiting findchips.com ensures you have access to the most current information regarding where to buy this resistor.