TAJB107K006RNJ by Kyocera AVX Components

Overview of TAJB107K006RNJ by Kyocera AVX Components

The TAJB107K006RNJ is a tantalum capacitor, characterized by its polarized nature, utilizing a dry/solid tantalum dielectric. This component features a capacitance of 100 µF with a tolerance of ±10%, and is designed to operate at a rated DC voltage (URdc) of 6.3V. With its small form factor, encapsulated within a 1411 chip package, it represents a suitable choice for surface mount technology (SMT) applications.

Among its specifications are noteworthy features: it operates across an extensive temperature range from -55°C to +125°C, promises a low leakage current of 0.0063 mA, and has an Equivalent Series Resistance (ESR) of 1700 mΩ. The component’s ESR and ripple current characteristics, as measured at 100 kHz, underline its efficiency for handling higher frequencies—a critical asset in various applications. It is also significant to note that the TAJB107K006RNJ adheres to RoHS and REACH compliance, and bears the Pbfree and Rohs Code “Yes”, ensuring its suitability for environmentally conscious applications.

Industry Applications for TAJB107K006RNJ

The versatile characteristics of the TAJB107K006RNJ tantalum capacitor enable its potential utilization across a wide spectrum of industries. However, it is important to emphasize that these potential applications are conceptual and necessitate meticulous verification and compliance checks by dedicated engineering and design teams. Below are some industries where this component might find relevance:

  • Consumer Electronics: Devices such as smartphones, wearables, and portable electronics could potentially incorporate this capacitor for power management and decoupling applications, benefiting from its compact size and stability.
  • Industrial Automation: Given its robust operating temperature range and reliability, the capacitor could serve in control systems, sensor interfaces, and power supply circuits, potentially enhancing system stability and performance.
  • Telecommunications: In telecommunications equipment, where stable power and signal integrity are crucial, the capacitor might be integral in RF signal chains, power amplifiers, or base station equipment.
  • Computing and Data Storage: Servers, SSDs, and high-performance computing units might employ this capacitor for power smoothing, filtering, and voltage regulation, taking advantage of its ESR characteristics and durability under varying thermal conditions.
  • Consumer Electronics: In the realm of audio and video systems, this component’s potential to ensure stability and reliability under dynamic loads could support its application in amplifiers, receivers, and media players.

Please note, the suitability for any given application relies on a thorough assessment of operational requirements and compliance with specific industry standards.

About Kyocera AVX Components

Kyocera AVX Components is a recognized leader in the manufacture of electronic components, offering a broad range of products including a significant portfolio of capacitors. Within the capacitors category, they are especially well known for their extensive offerings in tantalum capacitors. The TAJB107K006RNJ represents just one example of Kyocera AVX’s commitment to providing high-reliability capacitors for a wide spectrum of electronic applications. Their products, including various tantalum capacitor models, are designed to meet stringent quality standards and to accommodate the demanding requirements of modern electronic devices.

Kyocera AVX Components consistently push the boundaries in technological development, enabling advancements in electronic component efficiency, performance, and miniaturization. Their tantalum capacitors are prized for their stability, reliability, and the ability to perform under challenging conditions, making them suitable for a variety of industry applications.

Where to Find TAJB107K006RNJ by Kyocera AVX Components

To source the TAJB107K006RNJ tantalum capacitor or explore alternatives, a valuable starting point is findchips.com. This platform facilitates an efficient search across multiple distributors to compare current stock levels, pricing, and obtain comprehensive part data. Historically, the TAJB107K006RNJ has been stocked by Distributors such as LCSC, Mouser Electronics, DigiKey, and Arrow Electronics. Nevertheless, due to changes in stock availability, it is advisable to visit findchips.com for the most up-to-date information regarding distributors and availability.

Compare pricing for TAJB107K006RNJ and other Tantalum Capacitors / Capacitors at findchips.com