Overview of C3216X7R1H475K160AC by TDK Corporation
The C3216X7R1H475K160AC is a multilayer ceramic capacitor (MLCC) manufactured by TDK Corporation. Rated at 50V with a capacitance of 4.7µF, it conforms to a 1206 [3216 Metric] case package and offers a capacitance tolerance of ±10%. The dielectric characteristic of the component is classified under the X7R category, which denotes a ±15% change in capacitance with respect to temperature. The capacitor measures 3.2mm in length by 1.6mm in width and height, making it compact enough for surface-mounted technology (SMT) applications. This part is RoHS compliant and supports a temperature range from -55°C to +125°C, making it versatile for various thermal environments.
In addition to being lead-free and Reach compliant, this ceramic capacitor also comes with a Nickel (Ni) barrier on its terminals coated with Matte Tin (Sn), ensuring good solderability and resistance to oxidation. Its packaging typically comes in a tape and reel format, specifically a 7-inch reel, aiding in automated assembly processes.
Industry Applications for C3216X7R1H475K160AC
The versatile specifications of C3216X7R1H475K160AC make it suitable for a variety of industry applications. Here are a few potential use cases:
- Consumer Electronics: Devices such as smartphones, wearables, and tablets might potentially incorporate this capacitor due to its compact size and reliability in managing decoupling and smoothing circuits under varying temperature conditions.
- Industrial Automation: This component could possibly be used in control units and sensors within automated equipment. The temperature resilience and stable electrical characteristics under varying environmental conditions align well with the robust needs of industrial applications.
- Computing and Data Storage: Servers and storage devices, which require stable voltage and noise reduction across a broad range of temperatures, might find this capacitor useful for power supply circuits and signal filtering applications.
- Telecommunications: In communication equipment, stable signal transmission is critical. The C3216X7R1H475K160AC could potentially aid in maintaining signal integrity in transceivers and modems.
- Automotive (Conditional to Standards): If automotive standards such as AEC-Q100 are essential, the potential use of this capacitor in automotive electronics requires careful verification for compliance. However, applications like vehicle infotainment systems and electronic control units might benefit from its electrical characteristics and environmental resilience, provided that compliance is ensured.
Note: These potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a renowned leader in the electronics field, particularly known for its range of capacitive solutions. Focusing on components like ceramic capacitors, TDK has established itself as a reliable source for advanced electronic materials and components. Specifically, when it comes to ceramic capacitors, TDK’s offerings cover a wide range of specifications suited for varying industry needs, including other models like the C3216X7R1H475K160AC, demonstrating their commitment to quality and innovation.
Where to Find C3216X7R1H475K160AC by TDK Corporation
To source the C3216X7R1H475K160AC, it is advisable to search on platforms like Findchips.com. Given that the availability and pricing can vary widely, this platform can help in comparing current stock levels and pricing from various distributors. Historically, distributors such as New Advantage Corporation, Chip1Stop, and Arrow Electronics have stocked this part. However, checking Findchips.com remains crucial for getting the most updated information.
In addition to finding C3216X7R1H475K160AC, the Ceramic Capacitors link can be used to explore alternative parts by TDK Corporation or other manufacturers, ensuring you have the best component for your application needs.