L7805CDT-TR by STMicroelectronics

Overview of L7805CDT-TR by STMicroelectronics

The L7805CDT-TR is a fixed positive voltage regulator IC, designed to deliver a constant 5V output from an input voltage ranging between 10V and 35V. Manufactured by STMicroelectronics, this component is encapsulated in a TO-252 (DPAK) package, providing a compact footprint suitable for surface-mounted technology. This regulator guarantees a maximum output current of 1.5A, making it highly applicable for a broad range of electronic applications. Its main features include robust thermal performance and a low dropout voltage of approximately 2V at nominal input conditions.

As a part of the Linear Regulator ICs subcategory, the L7805CDT-TR is designed to offer a simple and cost-effective solution for various power management requirements. The component stands out due to its ease of implementation and minimal external components. It operates within an industrial temperature range from 0°C to 125°C, suitable for high-temperature environments. STMicroelectronics has also assured compliance with RoHS (Restriction of Hazardous Substances), emphasizing its commitment to environmental sustainability.

Industry Applications for L7805CDT-TR

Potential industry applications for the L7805CDT-TR are diverse, given its stability, reliability, and general specifications. Note that while the following industries might benefit from this component, actual applications should be thoroughly evaluated by engineering teams pertinent to specific requirements and standards:

  • Consumer Electronics: This part could potentially be used in power management systems within devices like set-top boxes, gaming consoles, and other home appliances that require stable and regulated voltage supply.
  • Computing and Data Storage: For server farms and desktop computers, the L7805CDT-TR could effectively manage power distribution with its capability to handle significant voltage variations, safeguarding sensitive circuit components.
  • Industrial Automation: This device might ideally suit automated control systems, particularly in scenarios requiring robust components that can endure varying temperatures and electrical disturbances.
  • Telecommunications: Base station hardware and other telecommunication infrastructure that require consistent 5V power supplies could possibly use this voltage regulator to maintain system stability.

Note that the suitability of L7805CDT-TR in these and other applications should be considered illustrative; an authentic integration would require an in-depth technical evaluation to ensure compliance with industry standards and performance expectations.

About STMicroelectronics

STMicroelectronics is a global leader in semiconductor solutions, focusing intensely on electronic applications at the heart of products as diverse as cars, smartphones, and large industrial systems. In the realm of Power Circuits, particularly Linear Regulator ICs, STMicroelectronics has developed a reputation for high-quality, reliability, and innovation. Products like L7805CDT-TR highlight the company’s capabilities in integrating robust technology into flexible, durable power management solutions, serving various sectors with different power needs.

Where to Find L7805CDT-TR by STMicroelectronics

In searching for the L7805CDT-TR, prospective buyers should consider utilizing resources such as findchips.com. This site offers comprehensive up-to-date information on availability and pricing from various distributors. Historically, the part has been listed with suppliers such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark. However, checking current stock levels, pricing, and alternative options is strongly recommended as distributor inventory can fluctuate.

Compare pricing for L7805CDT-TR and other Linear Regulator ICs / Power Circuits at findchips.com