Overview of C2012X7R1H105K125AB by TDK Corporation
The C2012X7R1H105K125AB is a multilayer ceramic capacitor designed by TDK Corporation. This component features a capacitance of 1 µF and operates within a voltage rating of 50V. Being compact, this capacitor measures 2.0 mm in length, 1.25 mm in width, and 1.25 mm in height, housed in a 0805 surface mount package, which conforms to the industry standard size laid out as 2012 in metric terms.
With a dielectric characteristic of X7R, the capacitor ensures stability across a wide temperature range (-55°C to +125°C), alongside a capacitance tolerance of ±10%. Its temperature coefficient is specified at around 15% ppm/°C, suggesting acceptable performance deviations over temperature shifts. The terminals are finished with matte tin which includes a nickel barrier, helping to ensure robust soldering and operational longevity. It’s also designed to meet RoHS compliance, emphasizing its suitability for use in environments where hazardous substances are regulated.
Industry Applications for C2012X7R1H105K125AB
The versatility of C2012X7R1H105K125AB’s specifications makes it a potential candidate for various industry applications, particularly where reliability and environmental compliance are crucial. However, it’s essential to note that these potential applications are hypothetical and would need specific validation by engineering teams according to particular industry standards and requirements.
- Consumer Electronics: Devices like smartphones, tablets, and laptops might utilize such capacitors for stability in signal processing or power management circuits. The product’s ability to operate over a broad temperature range and its compact size could be particularly beneficial in these tightly packed consumer electronics.
- Automotive: Though the specification sheet doesn’t specifically mention compliance with automotive standards like AEC-Q100, capacitors similar to the C2012X7R1H105K125AB potentially could be used in non-critical consumer-grade automotive applications such as infotainment systems, provided they meet all necessary automotive validations.
- Tolecommunications: This capacitor might be suited for telecommunication equipment, where signal integrity is pivotal. The stable dielectric characteristics (X7R) would be advantageous in maintaining performance across the varying operating temperatures that outdoor telecommunications equipment might face.
- Industrial Automation: In such settings where machines and sensors are continuously operating and may experience significant temperature variations, the reliability and temperature stability of the C2012X7R1H105K125AB would be crucial to ensure consistent performance and minimize downtime.
Note: These industry applications mentioned are conceptual illustrative examples and need thorough analysis and verification by competent engineering and design authorities to ensure fitness for use in specific devices or systems.
About TDK Corporation
TDK Corporation is a prominent manufacturer of electronic components, and among their broad array of offerings, their ceramic capacitors stand out for their quality and reliability. Within the sphere of Ceramic Capacitors, TDK offers a range of products that include various dielectric materials and configurations, catering to a multitude of applications across different industries. The C2012X7R1H105K125AB is a testament to their commitment to providing durable and reliable components that can withstand challenging conditions while delivering consistent performance.
Where to Find C2012X7R1H105K125AB by TDK Corporation
To find the C2012X7R1H105K125AB or explore other alternatives within the category of Ceramic Capacitors, navigating a platform like Findchips.com ensures access to current data on availability, pricing, and sourcing from various distributors. In the past, this part has been available from distributors such as Mouser Electronics, Digi-Key, and Arrow Electronics. However, for real-time stock levels and optimal pricing information, visiting Findchips.com is recommended.