FIN1002M5X by onsemi

Overview of FIN1002M5X by onsemi

The FIN1002M5X is a 3.3V LVDS 1-Bit High Speed Differential Receiver, noteworthy for its wide operating temperature range from -40°C up to 125°C. This IC is specifically designed for low-voltage differential signaling (LVDS) applications. LVDS technology is renowned for its high-speed data transmission capabilities while minimizing electromagnetic interference (EMI), making it ideal for a plethora of digital communication applications. The FIN1002M5X operates between 3V and 3.6V, making it versatile for various low-voltage applications.

Manufactured by onsemi, this component comes in a compact SOT-23 package with 5 pins. Its RoHS compliance ensures compatibility with green technology standards. Additionally, it features differential input characteristics, which are essential for LVDS technology, allowing it to support interface standards such as EIA-644 and TIA-644. With a maximum supply current of only 7 mA and an output low current max of 0.008 A, this IC is designed for efficiency. The detailed package description is “SOT-23, 5 PIN” with a manufacturer package code of “527AH”. The small form factor combined with a moisture sensitivity level of 1 underscores its reliability and suitability for a wide array of industrial and commercial applications.

Industry Applications for FIN1002M5X

The versatility of the FIN1002M5X component allows it to be potentially suitable for use in a variety of industries. While these potential industry applications are only conceptual/illustrative, it is critical for engineering and design teams to conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

  • Consumer Electronics: Smartphones, tablets, and laptops might utilize the FIN1002M5X for high-speed data transmission within their internal circuitry. Its LVDS differential receivers could enhance the quality and speed of video data transfers, providing smoother visuals on screens.
  • Industrial Automation: In the realm of factory automation, sensors and actuators often require reliable and rapid communication with control systems. The FIN1002M5X might be incorporated into these systems to facilitate fast and accurate signal transmission, particularly in environments where minimizing EMI is crucial.
  • Telecommunications: Network equipment such as routers, switches, and base stations could potentially benefit from the high-speed transmission capabilities and low electromagnetic interference of the FIN1002M5X, ensuring clearer signal transmission and reception.
  • Computing and Data Storage: Servers and data centers require efficient, high-speed data transfer between storage units and processors. The FIN1002M5X could be utilized to enhance these transfers, reducing latency and increasing overall performance.
  • Automotive: While specific automotive industry standards such as AEC-Q100, AEC-Q101, or AEC-200 compliance are not listed for FIN1002M5X, similar parts with appropriate certifications could be used in vehicle on-board diagnostics systems, ADAS, and infotainment systems, where high-speed data communication is essential.

Note that for the automotive and other highly regulated industries, it is crucial to select parts that are specifically certified to meet industry standards.

About onsemi

onsemi is a leading manufacturer of semiconductor components, focusing on driving energy-efficient innovations. Within the domain of Line Driver or Receivers, onsemi offers a broad portfolio of products designed to meet a variety of industrial, commercial, and automotive needs. The company specializes in producing high-quality interface components, including LVDS receivers and transmitters, USB interfaces, and various signal conditioning solutions. The FIN1002M5X is just one example of onsemi’s commitment to providing components that enable reliable high-speed communications while adhering to rigorous quality and performance standards. onsemi’s dedication to sustainability is evident in its production of RoHS-compliant and energy-efficient parts, ensuring that their products not only meet current technological demands but also contribute to a greener future.

Where to Find FIN1002M5X by onsemi

To procure the FIN1002M5X component, visiting findchips.com is highly recommended. Our site meticulously tracks stock levels and pricing across numerous distributors, providing up-to-date information to assist in making well-informed procurement decisions. Historically, distributors such as New Advantage Corporation, Flip Electronics, EBV Elektronik, and Rochester Electronics have listed the FIN1002M5X. However, to get the current stock status and best pricing, leverage findchips.com’s comprehensive search capabilities.

Additionally, for those exploring alternatives or similar components within the Line Driver or Receivers category from onsemi or other manufacturers, findchips.com offers extensive listings and parametric search tools that can help pinpoint the perfect component for your application requirements.

Compare pricing for FIN1002M5X and other Line Driver or Receivers / Drivers And Interfaces at findchips.com