TMK316BBJ226ML-T by TAIYO YUDEN

Overview of TMK316BBJ226ML-T by TAIYO YUDEN

The TMK316BBJ226ML-T capacitor by TAIYO YUDEN is a Multi-Layer Ceramic Capacitor (MLCC) designed for general-purpose applications. It features a capacitance of 22µF and a voltage rating of 25V, housed in a standard 1206 package (3216 metric), which measures 3.2 mm in length and 1.6 mm in both height and width. This component adopts the X5R dielectric material, known for its stable characteristics across temperatures ranging from -55ºC to +85ºC.

Notably, the capacitor’s tolerance of ±20% and its rectangular, surface-mount package facilitates versatile integration into various circuit designs. The device is compliant with RoHS, packaged on a 7-inch reel with a 4mm pitch for automated assembly processes, and suitable for applications requiring a dependable general-purpose capacitor.

As of the current writing, the factory lead time for this part is approximately 10 weeks, indicating planning for procurement cycles is necessary.

Industry Applications for TMK316BBJ226ML-T

The versatile specifications of the TMK316BBJ226ML-T make it suitable for a wide range of applications. The following industries might benefit from its inclusion in diverse electronic designs:

  • Consumer Electronics: This capacitor could potentially be utilized in devices like smartphones, tablets, and laptops, where space-saving components that offer stability over a range of operating temperatures are crucial.
  • Telecommunications: Equipment such as network routers, switches, and base stations might use capacitors like the TMK316BBJ226ML-T for signal processing applications due to its reliability and effective performance characteristics.
  • Computing and Data Storage: In servers and storage devices, stable capacitance over temperature variations offered by the X5R dielectric could potentially support reliable power management and data integrity.
  • Industrial Automation: In automated machinery and control systems, capacitors may be needed for smoothing and decoupling applications, where their surface mount package and stability under varying environmental conditions would be advantageous.
  • Electronic Manufacturing: The MLCC might also find applications in printed circuit board assemblies within various electronic products due to its general-purpose nature and ease of integration.

Note that these potential industry applications are conceptual and require careful analysis by engineering and design teams to ensure compliance with specific standards and requirements.

About TAIYO YUDEN

TAIYO YUDEN is a globally recognized manufacturer of electronic components, particularly well-established in the production of capacitors. They are renowned for their broad range of capacitor products, including Ceramic Capacitors. TAIYO YUDEN’s capacitors are notable for their reliability, performance, and advanced material technology. The TMK316BBJ226ML-T is a prominent example of their expertise in creating high-quality MLCCs that serve various electronic applications across industry sectors. The company’s emphasis on R&D and commitment to quality ensures that their capacitors not only meet but often exceed industry standards.

Where to Find TMK316BBJ226ML-T by TAIYO YUDEN

To purchase the TMK316BBJ226ML-T, buyers are recommended to visit findchips.com, where they can verify current stock levels and compare pricing from various distributors. Historically, this capacitor has been available from distributors such as DigiKey, Mouser Electronics, and Future Electronics. For those seeking alternatives or different specifications, searching under Ceramic Capacitors on findchips.com can provide a wide range of options from TAIYO YUDEN and other manufacturers.

Compare pricing for TMK316BBJ226ML-T and other Ceramic Capacitors at findchips.com