Overview of RC0603FR-071K8L by YAGEO Corporation
The RC0603FR-071K8L is a fixed resistor characterized by its metal glaze/thick film technology, with a resistance value of 1800 ohms. This Surface Mount Technology (SMT) component is designed in a 0603 chip size, making it suitable for compact electronic assemblies. Its rated power dissipation is 0.1W, and it operates within a tolerance of 1%. This resistor supports a working voltage of up to 75V and has a temperature coefficient of 100 ppm/°C, which specifies the rate at which the resistance value changes with temperature. The resistor is constructed in a rectangular shape, complies with RoHS, is Pb-free, and is listed as active in its part life cycle. It is designed to be laser trimmable, indicating a high level of precision in its resistance value achievable after manufacturing.
The component’s operating temperature range span from -55 °C to a maximum of 155 °C, ensuring reliability and performance under a wide range of environmental conditions. The package dimensions make it an ideal choice for designs where space is at a premium, with a length of 1.6 mm, width of 0.8 mm, and a height of just 0.45 mm. Surface mount technology enhances the ease of integration into PCBs, providing a reliable electrical and mechanical connection. The Metal Glaze/Thick Film Resistors category signifies a technology that is beneficial for applications requiring stable performance and precise resistance values.
Industry Applications for RC0603FR-071K8L
The RC0603FR-071K8L, with its specific attributes, could potentially find applications across a broad spectrum of industries. While these examples are conceptual and illustrative, they highlight the versatility of the resistor in various contexts. Engineering and design teams should conduct thorough analysis and verification to ensure compatibility with industry standards and application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the RC0603FR-071K8L for its compact size and precision, where stable performance and power efficiency are critical.
- Industrial Automation: In control systems and automation equipment, the resistor could potentially be used for its reliability and precise resistance value, contributing to accurate control loops in temperature-sensitive operations.
- Telecommunications: Telecommunication hardware, including network switches and routers, might incorporate this component for its tolerance and temperature coefficient, ensuring signal integrity across a range of operational temperatures.
- Automotive: Although the RC0603FR-071K8L doesn’t specifically mention compliance with automotive standards like AEC-Q100, resistors of this type, if meeting such standards, could potentially be used in electronic control units (ECUs), infotainment systems, and sensor circuits within vehicles.
- Computing and Data Storage: In servers and storage devices, precise and stable resistors might be used in power supply circuits and signal processing units, contributing to overall system reliability and data integrity.
Note that these potential industry applications are only conceptual/illustrative. Verification by engineering and design teams for adherence to industry standards and specific application requirements is crucial.
About YAGEO Corporation
YAGEO Corporation is a recognized leader in the global passive components industry, offering a wide range of resistors, capacitors, and wireless components. The company specializes in the research, development, and manufacturing of Metal Glaze/Thick Film Resistors, among other types of resistors. YAGEO has established itself as a key supplier for several high-tech industries, including consumer electronics, automotive, telecommunications, and industrial products.
YAGEO’s product line encompasses a variety of resistors, including the RC0603FR-071K8L, which is part of their extensive portfolio of fixed resistors. The company focuses on high-quality manufacturing practices, innovation, and reliability. YAGEO’s products are designed to meet the requirements of a rapidly evolving electronic component market, providing solutions that address the technical and logistical challenges faced by designers and manufacturers.
Where to Find RC0603FR-071K8L by YAGEO Corporation
To source the RC0603FR-071K8L resistor or to explore alternate Metal Glaze/Thick Film Resistors, consider using findchips.com. This platform aggregates data from various distributors, offering up-to-date information on stock levels, pricing, and availability. Historically, the part has been available at distributors such as Digi-Key, Mouser Electronics, Farnell, and Arrow Electronics, although availability can fluctuate. For current details on where to purchase the RC0603FR-071K8L, along with options from YAGEO Corporation or other manufacturers, findchips.com is an indispensable resource for procurement professionals and engineers alike.