Overview of RMCF0603FT10R0 by SEI Stackpole Electronics Inc.
The RMCF0603FT10R0 by SEI Stackpole Electronics Inc. is a fixed resistor characterized by its metal glaze/thick film technology. It is designed for surface mount (SMT) assembly, using the 0603 chip size format, which is commonly utilized in compact electronic devices. The resistor offers a resistance of 10 ohms with a precision tolerance of 1% and a temperature coefficient of 100 ppm/°C, making it suitable for high-stability requirements.
This component is rated for a power dissipation of 0.1 watts and can handle a working voltage of 75 volts. The part operates over a wide temperature range from -55 °C to 155 °C, which is crucial for applications subjected to extreme conditions. Coated with matte tin over nickel, the terminals ensure good solderability and connectivity. Noteworthy is the AEC-Q200 reference standard compliance, which suggests reliability for automotive applications. Additionally, this resistor is both RoHS and REACH compliant, aligning with current environmental and safety standards.
Industry Applications for RMCF0603FT10R0
The RMCF0603FT10R0’s specifications and characteristics suggest its potential utility across various industries. However, it is essential to conduct thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application requirements. Below are a few industries where the RMCF0603FT10R0 might be appropriately applied:
- Consumer Electronics: This resistor could potentially be used in devices like smartphones, tablets, and laptops, where stable resistor performance is crucial to device functionality and battery management.
- Automotive: The compliance with AEC-Q200 standard suggests its potential fitting into automotive applications, possibly in electronic control units (ECUs), infotainment systems, or other automotive-grade circuitry.
- Telecommunications: In telecommunication equipment, where precise resistance values can be critical for signal integrity, this resistor might find applications.
- Industrial Automation: The resistor could be used in control systems for machinery or production lines that require stable and precise electrical characteristics to function correctly.
- Aerospace and Defense: Its wide operating temperature range and stable performance characteristics might make it suitable for use in aerospace electronics, though specific defense standards compliance would need verification for military applications.
Note that the above potential applications are conceptual illustrations. Real-world application requires further technical scrutiny.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. is a recognized provider of electronic components, notably within the Metal Glaze/Thick Film Resistors subcategory. The company produces a wide array of resistor types, including fixed and variable resistors, each designed to meet diverse industrial requirements. Stackpole’s emphasis on quality and compliance with international standards, as demonstrated in products like the RMCF0603FT10R0, showcases their commitment to reliability and performance.
The firm targets various sectors including automotive, industrial, and consumer electronics with products that are noted for their durability and precision. Stackpole’s approach to manufacturing combines advanced technological processes with stringent testing, ensuring each component like the RMCF0603FT10R0 meets or exceeds industry expectations.
Where to Find RMCF0603FT10R0 by SEI Stackpole Electronics Inc
To source the RMCF0603FT10R0, it is advisable to research on platforms like findchips.com where comprehensive details on stock availability and pricing are provided. This part has historically been available from distributors like Master Electronics, Avnet Asia, and Mouser Electronics, amongst others. Ensure to check current availability and pricing at findchips.com.
For those seeking alternatives or examining similar parts, refer to the extensive listings under the Metal Glaze/Thick Film Resistors category for options available from SEI Stackpole Electronics Inc or other manufacturers.