PHDR-10VS by JST Manufacturing

Overview of PHDR-10VS by JST Manufacturing

The PHDR-10VS connector, manufactured by JST (Japan Solderless Terminals), forms part of the Headers and Edge Type Connectors subcategory within the broader Connectors category. Characterized by its board connector type, this component facilitates connections on printed circuit boards (PCBs) with its female, crimp terminal design specifically tailored for a 2.00mm pitch between contacts. Comprising 10 contact(s) aligned in 1 row(s), it is designed to support a crimp termination method.

Conforming to the RoHS (Restriction of Hazardous Substances) directive, the PHDR-10VS is noted for its compliance with contemporary environmental and health standards, ensuring that it is lead-free and safe for usage in various applications. Its designation as RoHS compliant affirms its manufacture with materials that minimize potential harm to users and the environment. Additionally, meeting REACH compliance standards highlights its adherence to one of the strictest product safety codes worldwide.

A notable attribute of the PHDR-10VS is its compatibility with contacts SPHD-002T-P0.5 and SPHD-001T-P0.5, indicating its versatile integration with different connector systems for varied applications. The mention of its low profile amongst additional features suggests an optimized design for applications where space savings are critical. It possesses a dielectric withstanding voltage of 800VAC and an insulation resistance of 1,000,000,000 Ω, evidencing its reliability in maintaining integrity under high voltage conditions and its insulation’s effectiveness, respectively. Its operational temperature range from -25 °C to 85 °C allows its use in environments with varying thermal conditions.

Industry Applications for PHDR-10VS

The utility of the PHDR-10VS connector spans across diverse sectors due to its fundamental nature and specifications. While the following applications are speculative and illustrative, they underscore the component’s potential versatility across different technological domains:

  • Consumer Electronics: Potentially used in gadgets such as smartphones, laptops, wearables, and other portable devices, where the low profile and compatibility with various contact systems can be particularly beneficial for compact design requirements.
  • Industrial Automation: The connector could play a role in sensor connections, control systems, or interfacing machinery, especially where reliable connectivity and resistance to environmental conditions like temperature fluctuations are essential.
  • Automotive: Given the environmental and operational temperatures withstand capabilities, it may find uses in vehicle electronics, such as infotainment systems or as part of the broader sensor network required in modern vehicles, although specific compliance with automotive standards would need verification.
  • Computing and Data Storage: Servers and storage systems might incorporate this connector type for internal cabling, benefiting from its high insulation resistance and robustness for data integrity and electrical safety.
  • Electronic Manufacturing: The PHDR-10VS could be used in the production of various electronic boards and systems, offering manufacturability advantages due to its crimping method and compatibility with multiple mating parts.

Note: These potential industry applications are hypothetical and require engineering and design team analysis for adherence to industry standards and specific application requirements.

About JST Manufacturing

JST Manufacturing, a company recognized for its prowess in developing innovative connection solutions, boasts a significant portfolio of Connectors, including an emphasis on Headers and Edge Type Connectors. Notable for producing components like the PHDR-10VS, JST Manufacturing plays a crucial role in supplying the electronic, industrial automation, and consumer electronics sectors with reliable connectors. Their commitment to maintaining high standards for product safety and environmental compliance is evident through the robust design and specified certifications of their products.

Where to Find PHDR-10VS by JST Manufacturing

The PHDR-10VS by JST Manufacturing has historically been available at various distributors, including New Advantage Corporation, LCSC, CoreStaff Co Ltd, Chip1Stop, and others like Bürklin Elektronik, Bristol Electronics, TME, Quest Components, Future Electronics, DigiKey, and Farnell. While these distributors have been known to carry the PHDR-10VS, inventory levels and availability can fluctuate. Hence, prospective purchasers are advised to visit findchips.com for up-to-date information on stock levels, pricing, and where to buy.

On FindChips, users can access comprehensive listings for the PHDR-10VS and explore a wide array of alternatives within the Headers and Edge Type Connectors subcategory. This powerful resource allows for comparison shopping among offerings from JST Manufacturing and other manufacturers, ensuring users can find the best part for their application based on real-time data.

Compare pricing for PHDR-10VS and other Headers and Edge Type Connectors / Connectors at findchips.com