Overview of C1210C225K1RACTU by KEMET Corporation
The C1210C225K1RACTU by KEMET Corporation is a Multilayer Ceramic Capacitor (MLCC) that represents a significant component in the domain of Ceramic Capacitors. This specific model falls into KEMET’s C Series, boasting a capacitance of 2.2 µF with a rated DC voltage of 100 V. It is designed with an X7R dielectric characteristic, which indicates its ability to maintain capacitance reasonably well over a wide temperature range, specifically from -55ºC to +125ºC. The tolerance on the capacitance value is ±10%, making it versatile for various general-purpose applications.
The part is housed in a 1210 package (3.2 mm x 2.5 mm), adhering to the surface mount technology (SMT) requirements. This capacitor features leads that have a Matte Tin over Nickel finish, ensuring good solderability and resistance to oxidation. Furthermore, it is RoHS compliant, affirming its production without hazardous substances, and is categorized as Pb-free, indicating the absence of lead in its construction. Additionally, the part is listed with an ECCN code of EAR99, making it generally exportable under most circumstances. As per the provided Part Data Attributes, it has a factory lead time listed as 20 weeks, though this figure could vary based on current market conditions and manufacturing schedules.
Industry Applications for C1210C225K1RACTU
The unique combination of features offered by the C1210C225K1RACTU makes it suitable for a wide range of applications across various industries. Here are some potential industry applications, bearing in mind these are conceptual/illustrative and would require further analysis and verification by engineering and design teams:
- Consumer Electronics: This capacitor could potentially be used in the manufacturing of consumer electronics like smartphones, tablets, and laptops. Its capacity for stable operation over a broad temperature range and compact size makes it an ideal choice for devices that demand reliability in a variety of environmental conditions.
- Industrial Automation: Automation systems, which often operate in environments with fluctuating temperatures, might incorporate this type of capacitor for its temperature stability provided by the X7R dielectric material, ensuring consistent performance.
- Telecommunications: In telecommunications equipment, the need for components that can withstand a range of operating conditions is paramount. The C1210C225K1RACTU could be utilized in such equipment, aiding in signal processing and power management tasks.
- Computing and Data Storage: Devices within this sector, such as servers and storage drives, require reliable capacitors for power filtering and voltage regulation. The temperature characteristics and capacitance stability of this capacitor might serve well in these applications.
- Electronic Manufacturing: Manufacturers that specialize in the production of PCBs and other electronic assemblies might find this capacitor useful for a broad array of products, due to its general-purpose nature and reliability over a wide operational temperature range.
Note: These potential industry applications are for illustrative purposes only and require appropriate analysis and verification for specific designs and compliance with industry standards.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components, offering a broad range of capacitor technologies, including tantalum, ceramic, aluminum, film, and paper, making them a crucial supplier in the electronics industry. Within the realm of Ceramic Capacitors, KEMET is highly regarded for its innovation and quality. The C1210C225K1RACTU is just one example of their extensive portfolio of ceramic capacitors. KEMET places a strong emphasis on research and development, ensuring that their products meet the evolving needs of their customers across various sectors. Their ceramic capacitors are known for their reliability, performance, and variety, catering to virtually every application need, from simple filtering tasks to crucial roles in power management, signal integrity, and energy storage.
Where to Find C1210C225K1RACTU by KEMET Corporation
For those looking to procure the C1210C225K1RACTU, findchips.com offers an efficient platform to compare pricing, verify current stock levels, and purchase from reputable distributors. Historically, this part has been available from distributors such as Component Electronics, Inc., Sensible Micro Corporation, TME, TTI, Bristol Electronics, Mouser Electronics, Avnet Americas, and Newark, among others. However, to access the most up-to-date availability and pricing, potential buyers should utilize findchips.com. Furthermore, those interested in exploring alternate options to the C1210C225K1RACTU might find the selection of Ceramic Capacitors offered by KEMET Corporation and other manufacturers on the platform useful for comparison and selection.