74HC14D by Toshiba America Electronic Components

Overview of 74HC14D by Toshiba America Electronic Components

The 74HC14D by Toshiba America Electronic Components is an inverted gate integrated circuit, specifically an inverter Schmitt trigger, featuring six channels and a single input within a 14 SOIC package. It belongs to the electronic parts subcategory of Gates in the category of Logic. This component’s operation is predicated on CMOS technology, ensuring low power consumption while delivering high performance. The device operates across a supply voltage range of 2V to 6V, with a nominal supply voltage of 5V, and supports operating temperatures between -40°C to 125°C, making it suitable for automotive temperature grades.

With dimensions of 8.65 mm in length and 3.9 mm in width, the 74HC14D is designed for surface mount technology, utilizing a plastic/epoxy package body material. The gull wing terminal form and a pitch of 1.27 mm align with standard practices for small outline packages, allowing for efficient PCB layout and assembly. Published on 2016-05-24, this part is in the active life cycle phase according to its manufacturer, Toshiba Corp, and complies with RoHS and REACH regulations, emphasizing its environmentally safe use in electronic systems. The provision of a propagation delay (tpd) of 190 ns underlines its efficiency in signal processing.

Industry Applications for 74HC14D

The versatility and specifications of the 74HC14D make it suitable for a wide range of applications across different industries. Its compliance with automotive temperature grades and low power consumption profile through CMOS technology are particularly noteworthy. However, it is important to recognize that these potential industry applications are conceptual and require thorough analysis and verification by engineering teams to ensure compliance with industry standards and specific requirements.

  • Automotive: Given its temperature grade, the 74HC14D might be integrated into electronic control units, sensor signal processing, and other automotive electronics where reliability under wide temperature ranges is crucial. The device’s fast response time makes it suitable for safety-critical systems.
  • Consumer Electronics: The part could potentially be employed in wearable devices, smart home appliances, and personal gadgets which require efficient power management to prolong battery life, alongside the need for minimal signal delay.
  • Industrial Automation: With the capability to operate across a broad voltage range and at elevated temperatures, the 74HC14D might find use in control systems, sensors, and actuators in manufacturing environments that demand durability and consistent performance.
  • Telecommunications: The component’s performance characteristics could make it a candidate for signal conditioning, timing control, and data transmission systems within both mobile and stationary telecommunications infrastructure.
  • Computing and Data Storage: The inverters might be utilized in power management systems, data processing circuits, and support for computational operations requiring stability and precision within servers and storage units.

Note that these potential applications are illustrative and necessitate a comprehensive evaluation by professionals to confirm suitability and adherence to specific technical standards.

About Toshiba America Electronic Components

Toshiba America Electronic Components (TAEC) is a pivotal player in the realm of semiconductor design and manufacturing, particularly in the domain of logic components like Gates. The 74HC14D represents TAEC’s commitment to providing high-quality, innovative semiconductor solutions that meet the evolving needs of a wide range of industries. Toshiba, as a global leader in electrical and electronic engineering, has a rich history of creating cutting-edge CMOS logic devices, among other semiconductor technologies. Their portfolio includes a variety of logic components that support contemporary digital systems’ needs for energy efficiency, miniaturization, and high performance.

Where to Find 74HC14D by Toshiba America Electronic Components

For engineering and procurement professionals looking to source the 74HC14D, findchips.com offers a comprehensive platform to check current stock levels and pricing from a variety of distributors. Although historically the part has been available through distributors such as Arrow Electronics, Mouser Electronics, Avnet Americas, and DigiKey, inventory levels and availability can fluctuate. Therefore, it is advisable to use FindChips to get the most up-to-date information regarding the 74HC14D and alternative Gates that might be offered by Toshiba America Electronic Components or other manufacturers.

Compare pricing for 74HC14D and other Gates / Logic at findchips.com