Overview of 105057-0001 by Molex
The 105057-0001 by Molex is a USB connector characterized by its 4 contacts, a female gender, and a straight mounting style. This component features a solder terminal for secure electrical connections and includes locking mechanics for stable physical engagement. Designed as a receptacle, it adheres to USB 2.0 specifications, fitting most standard USB Type A interfaces. Incorporating attributes such as RoHS compliance and EAR99 ECCN Code which make it suitable for global use, this connector also carries a UL reference standard that assures a degree of quality and reliability.
Additionally, the receptacle’s body is made from glass-filled polyethylene, providing robustness and resistance to environmental factors. The contact material is phosphor bronze, chosen for its excellent conductivity and durability, supporting up to 20,000 insertion cycles. This connector’s design includes solderable retention clips which enhance its mechanical stability on printed circuit boards (PCBs).
Industry Applications for 105057-0001
The versatile and high-quality features of the 105057-0001 make it a potential candidate for various industry applications. Note that these applications are illustrative and should be verified by engineering teams for specific requirements:
- Consumer Electronics: Devices such as printers, PCs, and smart TVs might incorporate this USB connector for data transmission and power supply connections. The USB 2.0 compatibility and robust design that supports numerous insertion cycles make it well-suited for consumer devices that require frequent connections.
- Computing and Data Storage: This connector could be integrated into servers, external storage devices, or backup drives where secured and reliable data transfer connections are critical. The locking feature adds additional security, ensuring connections are not dislodged during critical operations.
- Telecommunications: Telecom devices, including modems and routers, which often need standardized USB connections for configuration or external connections, might utilize such connectors. The high insulation resistance and dielectric withstanding voltage guarantee a safe operation within telecommunications equipment.
- Industrial Automation: In automation and control systems, components like PLCs and relay modules could leverage this USB connector for programming or communication functions. The environmental resilience provided by the connector’s materials makes it suitable for industrial settings.
- Audio and Video Systems: Professional audio-visual equipment such as mixers and recording devices might employ this robust connector for data transfers between equipment. The high contact durability ensures reliable performance during repeated use in various setups.
These potential industry applications are conceptual and necessitate thorough analysis by product development teams to ensure they meet specific industry standards and functional requirements.
About Molex
Molex is a globally recognized provider of electronic solutions, including a wide range of connectors for various applications. In the realm of Telecom and Datacom Connectors, Molex designs and manufactures products that establish reliable connections in telecommunications and data communication systems. Their products, like the 105057-0001, are designed with attention to compliance and functional reliability, which makes them suitable for a broad spectrum of applications across industries.
Apart from 105057-0001, Molex offers a variety of other connectors that cater to the needs of data transfer and signal applications, demonstrating their commitment to innovation and quality in the telecom and datacom sector.
Where to Find 105057-0001 by Molex
For purchasing the 105057-0001, consider checking real-time inventory and price comparisons on Findchips.com. Historically, this part has been available from distributors such as Master Electronics, Chip 1 Exchange, Sensible Micro Corporation, and Mouser Electronics among others. However, availability can vary, and it’s recommended to check Findchips for the current stock status and best pricing options.
Additionally, for alternatives to the 105057-0001 that might be provided by Molex or other manufacturers, exploring the broader category of Telecom and Datacom Connectors on Findchips can yield suitable substitutes that meet specific requirements.