Overview of SMBJ15A by Littelfuse Inc.
The SMBJ15A manufactured by Littelfuse Inc. is a unidirectional transient voltage suppressor diode that offers excellent clamping capability, making it optimal for protecting electronic circuits from voltage spikes. With a reverse stand-off voltage of 15V and a maximum clamping voltage of 24.4V, this diode effectively shunts excess transient voltage to the ground or neutral line, ensuring that the components in the circuit remain operational and safe.
This component is encapsulated in the popular plastic DO-214AA package, which is both halogen-free and RoHS compliant, ensuring environmental safety and adherence to global regulations. The part features a single junction silicon diode element type known for its robustness and reliability in high transient environments. Additionally, it has a maximum breakdown voltage ranging from 16.7 V to 18.5 V and supports a power dissipation of 600 W peak, making it suitable for handling significant transient events without performance degradation. This diode is characterized by its rectilinear package shape, small outline package style, and dual terminal position with a matte tin terminal finish and ‘C’ bend terminal form, featuring easy installation for surface mounting applications.
Industry Applications for SMBJ15A
The SMBJ15A can potentially serve various high-demand industries due to its capability to protect sophisticated electronic circuits from voltage transients. Here are some possible applications, bearing in mind these applications require thorough verification for compliance with specific standards:
- Telecommunications: The SMBJ15A could potentially be used in protecting telecommunication equipment from voltage spikes caused by lightning strikes or switching anomalies. Its ability to clamp high transient voltages quickly makes it suitable for use in modems, routers, and communication hubs.
- Consumer Electronics: Portable consumer electronics like smartphones, tablets, and laptops might use devices like SMBJ15A to safeguard their delicate internal components from static discharges and other transient voltages, enhancing product reliability and user safety.
- Industrial Automation: In industrial environments where machinery often causes large electrical interferences, the SMBJ15A could be used to protect control systems and sensors, potentially improving system stability and operational longevity.
- Computing and Data Storage: This diode can potentially be used in servers and storage systems to protect against power surges that can cause data loss or hardware damage, ensuring system reliability and uptime in data centers.
- Automotive: While automotive applications typically have stringent requirements like AEC-Q100 standards which are not mentioned in the part attributes for SMBJ15A, similar types of transient voltage suppressor diodes might be utilized in non-critical areas of automotive electronics to prevent damage from voltage spikes.
Note that these potential industry applications are conceptual/illustrative and should be subjected to detailed analysis and verification by engineering and design teams to ensure adherence to relevant standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a predominant player in the circuit protection market, with a focus on manufacturing reliable and advanced protection devices such as Transient Suppressors and other diode types. Littelfuse designs the SMBJ series, which includes the SMBJ15A, to meet the rigorous demands of safeguarding electronic devices from voltage spikes. These products are integral in a wide array of industrial, automotive, consumer, and telecommunications applications. Their extensive catalog includes a variety of suppression diodes that cater to different voltage and power needs, all engineered with cutting-edge technology to provide superior protection.
Where to Find SMBJ15A by Littelfuse Inc
To purchase the SMBJ15A, you can visit findchips.com. This platform provides not only the current availability and pricing of SMBJ15A from Littelfuse Inc but also offers comparisons with similar Transient Suppressors. While historically available through distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and RS Components, real-time stock levels and pricing should be verified on FindChips. This provides an efficient way to explore alternative parts and manufacturers that might suit different application demands or budget constraints.