Overview of 1N4004-T by Diodes Incorporated
The 1N4004-T by Diodes Incorporated is a silicon-based Rectifier Diode designed for general-purpose applications. It supports a repetitive peak reverse voltage of 400V and an average forward current of 1A. The device is housed in a DO-41 package, known for its plastic encapsulated construction, which is both durable and lightweight. Compliant with RoHS standards, the 1N4004-T ensures environmental consciousness by avoiding hazardous substances in its composition.
This diode boasts significant performance characteristics, such as a maximum forward voltage of 1V and a robust forward surge current capacity of 30A. It operates efficiently within a wide temperature range from -65°C to 150°C, making it suitable for various challenging environments. The diode’s axial terminal position facilitates straightforward through-hole mounting, which is a preferred method for high-reliability applications requiring strong mechanical bonds between components and the PCB.
Industry Applications for 1N4004-T
The 1N4004-T rectifier diode’s capabilities make it well-suited for a diverse range of industry applications. These uses primarily involve situations necessitating robust voltage rectification and polarity protection methods. The following are illustrations of potential industries where this diode could be used:
- Consumer Electronics: The diode could be potentially employed in power supply units of various consumer electronics, where it helps in converting AC input into DC power efficiently.
- Telecommunications: It might also find applications in telecommunications equipment, providing essential protection against reverse polarity, which could damage sensitive communication hardware.
- Computing and Data Storage: In computing systems and data storage solutions, the diode could potentially be used to manage power supply stability and ensure smooth operations.
- Industrial Automation: Within industrial automation systems, this diode could possibly provide reliability in controlling operational voltages, helping to protect and extend the life of machinery and robotic systems.
- Aerospace and Defense: Given the diode’s resilience across a wide range of operating temperatures and its strong surge current capacity, it might be suitable for use in aerospace and defense applications, subject to further verification for standards compliance and reliability under extreme conditions.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer in the semiconductor market, known for its high-quality standards and extensive range of diodes, including Rectifier Diodes. The company’s offerings span various diode types, where the 1N4004-T is one among many that underscore Diodes Incorporated’s commitment to delivering robust performance combined with high reliability.
The company’s expertise in developing and manufacturing rectifier diodes ensures that their products, like the 1N4004-T, meet critical industrial requirements and deliver in demanding applications. Diodes Incorporated consistently applies rigorous quality controls across its production processes to maintain efficiency and durability in its products.
Where to Find 1N4004-T by Diodes Incorporated
To source the 1N4004-T diode, potential buyers are recommended to explore findchips.com. At this site, visitors can access current stock levels and pricing information. Reliable distributors where 1N4004-T has been historically available include New Advantage Corporation, Component Electronics, Inc., Sensible Micro Corporation, and TME. However, availability can fluctuate, and it is advised to use findchips.com to verify current listings.
In addition, the website provides a feature to explore alternate Rectifier Diodes which might be offered by Diodes Incorporated or other manufacturers, ensuring that developers and manufacturers have the best-suited components for their needs.