LM2901DR by Texas Instruments

Overview of LM2901DR by Texas Instruments

The LM2901DR from Texas Instruments is a 30-V quad differential comparator housed in a 14-SOIC package. It operates between temperature ranges of -40 to 125 degrees Celsius. This component, designed for general purpose applications, features a quad comparator configuration which enables it to perform multiple comparisons simultaneously. The part supports an operating voltage up to 36V and a nominal voltage of 5V, making it versatile for various electrical environments.

This electronic component is classified under the Comparators subcategory within Amplifier Circuits. It is constructed using bipolar technology, indicated by a response time of approximately 1300 ns and a maximum supply current of 2.5 mA. The output type of the LM2901DR is open-collector/open-drain, which is suitable for wired-AND functions and signal multiplexing applications. The device’s input offset voltage can reach up to 7000 µV, with a bias current of 0.25 µA at 25°C, escalating its sensitivity and precision in varying operational conditions.

Manufactured in compliance with RoHS and REACH, the LM2901DR also meets additional compliance codes such as EAR99 for export classification and HTS for trade, ensuring it meets various international standards for safety and environmental impact.

Industry Applications for LM2901DR

Given the specifications and properties of the LM2901DR, it potentially could be used in various industry applications. These suggestions are conceptual and should be analyzed by engineering teams to verify whether they conform to specific standards and are suitable for the intended use.

  • Industrial Automation: The robust operating temperature range and quad comparator setup may be used to manage and control machine processes where multiple threshold detection is required, such as in automated sorting or assembly lines.
  • Consumer Electronics: Its use in devices that require battery level indicators or power supply monitors could be ideal due to its low bias current and operational reliability across a broad temperature range.
  • Computing and Data Storage: This part could potentially be involved in systems requiring voltage level detection and power management to ensure the reliability and stability of data storage units which operate under varying environmental conditions.

Note: The stated industrial applications rely on theoretical integration of the LM2901DR and require thorough analysis from relevant technical teams for practical application.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures analog integrated circuits (ICs) and embedded processors. Within the domain of Comparators, TI is known for providing a wide range of reliable and efficient parts, including the LM2901DR. Texas Instruments focuses on developing components that enhance performance, power efficiency, and functionality in electronic systems.

TI’s range of Comparators, including the LM2901DR, is characterized by diverse packaging, temperature ranges, and specific features tailored to meet broad industry needs. These products are extensively used in both high-volume consumer applications and specific niche requirements across various engineering sectors.

Where to Find LM2901DR by Texas Instruments

To procure the LM2901DR, it is advisable to begin your search at findchips.com. There, you can access current stock levels, pricing, and detailed part information. Additionally, you may explore other Comparators that might better suit specific needs as alternatives to the LM2901DR, possibly offered by Texas Instruments or other manufacturers.

Historically, LM2901DR has been listed with distributors such as Mouser Electronics, DigiKey, Arrow Electronics, and LCSC. However, availability fluctuates, so checking real-time data on findchips.com will provide the most current and pertinent purchasing information.

Compare pricing for LM2901DR and other Comparators / Amplifier Circuits at findchips.com