M80-8880405 by Harwin

Overview of M80-8880405 by Harwin

The M80-8880405 is a wire-to-board connector from Harwin’s Datamate L-Tek M80 series. This part features a female receptacle configuration with a crimp contact termination type. It includes 4 contacts organized in 2 rows, and the contacts are gold-plated, which enhances their conductivity and resistance to oxidation. It is crafted to maintain a stable connection at a pitch spacing of 2 mm, which is ideal for applications where space is limited but a reliable connection is essential.

The insulator is made from black glass-filled polybutylene terephthalate, known for its strength, durability, and high performance in challenging environments. The connector has the capacity to withstand operating temperatures ranging from -55°C to 125°C, making it suitable for use in a wide range of environmental conditions. This model also includes locking features to ensure a secure fit when engaged with its counterpart, along with compliance with RoHS, ensuring it meets current environmental and safety standards.

Industry Applications for M80-8880405

The M80-8880405 could potentially serve a broad spectrum of industry applications thanks to its robust design and performance specifications. Below are some industries where this part could be beneficial:

  • Consumer Electronics: Devices such as portable and wearable tech might incorporate this connector due to its compact size and reliability in connections, potentially ensuring prolonged device lifespans and efficiency.
  • Industrial Automation: For control systems and sensors requiring stable and reliable connections with small form factors, this connector could be a critical component.
  • Computing and Data Storage: With its high-performance ratings and durability, the connector might be used in servers and storage devices, facilitating stable comunication lines within complex data management systems.
  • Telecommunications: In communication gear where consistent data transmission is crucial, this reliable connection solution might be employed.

Note that these potential industry applications are only conceptual and should be further analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

About Harwin

Harwin is a prominent manufacturer specialized in high-reliability connectors, including those belonging to the Headers and Edge Type Connectors subcategory. Harwin’s products, such as the M80-8880405 and similar parts, are engineered to meet the requirements of highly demanding environments. They focus on developing parts that offer durability and efficiency, ensuring that their connectors are ideal for a wide range of applications across various industries. Harwin connectors are designed to meet strict international standards, guaranteeing quality and reliability.

Where to Find M80-8880405 by Harwin

To source the M80-8880405 connector, we recommend conducting a thorough research on findchips.com. This platform will give you access to live pricing and availability from multiple distributors. It has historically been available at distributors such as New Advantage Corporation, Powell Electronics, TTI, and Mouser Electronics. However, checking findchips.com will provide up-to-date information on which distributors currently have stock and the best pricing available.

For other options in the Headers and Edge Type Connectors category, the same link can be used to explore alternate parts potentially offered by Harwin or other manufacturers.

Compare pricing for M80-8880405 and other Headers and Edge Type Connectors / Connectors at findchips.com