SPC5200CVR400B by NXP Semiconductors

Overview of SPC5200CVR400B by NXP Semiconductors

The SPC5200CVR400B is a high-performance 32-bit microprocessor that operates at a clock speed of 400 MHz. It is housed in a 272-pin BGA (Ball Grid Array) package which measures 27 mm x 27 mm, with a terminal pitch of 1.27 mm. The package is RoHS compliant and is constructed from plastic/epoxy, ensuring environmental compliance with current standards. The SPC5200CVR400B is classified under the category of Microprocessors and comes equipped with additional features such as a floating point format and integrated cache that enhances its processing power. This microprocessor requires both 2.5V and 3.3V power supplies and has an industrial temperature range of -40 °C to 85 °C.

Characterized by its high performance and suitable for various demanding applications, this microprocessor supports advanced features like a 32-bit address bus width, boundary scan capabilities, and low power mode for energy efficiency. The component adheres to moisture sensitivity level 3 and comes with tin/silver/copper (Sn/Ag/Cu) terminal finish which provides reliability in various mounting environments. Notably, it features ECCN code “3A991.A.2” and is subject to a factory lead time of 12 weeks as of the current writing.

Industry Applications for SPC5200CVR400B

The SPC5200CVR400B microprocessor by NXP Semiconductors is versatile and robust, making it potentially suitable for a variety of industry applications where reliable and efficient processing power is crucial. Here are some of the potential areas where this microprocessor could be integrated:

  • Industrial Automation: The rigorous operating temperature range and stability in industrial grade environments make it suitable for automation systems. Such systems require consistent performance under varying environmental conditions, and the robust package attributes of SPC5200CVR400B support this demand.
  • Telecommunications: In communication equipment, where quick data processing and floating point calculations are essential, this microprocessor could potentially be employed. Its high-speed signaling capabilities and integrated cache can greatly benefit advanced telecommunications setups.
  • Consumer Electronics: The processor can potentially be used in sophisticated consumer electronics that require complex computational abilities and fast processing speeds, from multi-media systems to advanced home automation devices.
  • Robotics and Drones: The SPC5200CVR400B could be a candidate for the brain of robots and drones due to its ability to handle complex algorithms and perform under extreme temperature variations, which is often required in outdoor and dynamic environments.

These potential applications are conceptual and illustrative. Integration into these industries should be verified by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About NXP Semiconductors

NXP Semiconductors is a global semiconductor manufacturer known for its wide range of high-performance products, including Microprocessors. The company plays a pivotal role in the Microcontrollers and Processors sectors, with a product line that extends beyond the SPC5200CVR400B to include various models designed for diverse applications. Known for their robust design and reliability, NXP’s semiconductors are used in everything from automotive applications to industrial systems, ensuring high quality and performance.

Where to Find SPC5200CVR400B by NXP Semiconductors

To locate the SPC5200CVR400B microprocessor by NXP Semiconductors, interested parties should check availability and pricing on findchips.com. Offering a comprehensive database, findchips.com lets users compare dealer options and find the most suitable source for their requirements. Historically, this part has been available from distributors such as Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, and DigiKey. Users should use the Microprocessors link to explore alternative parts that might be offered by NXP Semiconductors or other manufacturers.

Compare pricing for SPC5200CVR400B and other Microprocessors at findchips.com