TPD2EUSB30DRTR by Texas Instruments

Overview of TPD2EUSB30DRTR by Texas Instruments

The TPD2EUSB30DRTR is a vital component designed for electrostatic discharge (ESD) protection, particularly effective in safeguarding high-speed data lines. This dual-channel ESD protection array features a very low capacitance of 0.7 picoFarads and is capable of handling up to 5.5 volts. Its compact, robust protection mechanism is suitable for USB 3.0 applications, housed in a small SOT-23 package, measuring 1 mm x 0.8 mm, thereby providing critical protection without sacrificing board space.

This part is from Texas Instruments, a leader in semiconductor solutions. The TPD2EUSB30DRTR is engineered to withstand ESD strikes of ±8 kV, providing an assurance of reliability and quality in sensitive applications. It has a surge rating of up to 5 amperes, making it an excellent choice for protecting high-speed interfaces which can be prone to sudden voltage spikes. Additionally, the part is compatible with industrial temperature ranges from -40 to 85 degrees Celsius.

Industry Applications for TPD2EUSB30DRTR

The TPD2EUSB30DRTR could potentially serve multiple industries due to its critical protection features and specifications. Here are a few industries where it could be exceptionally useful:

  • Consumer Electronics: Devices such as smartphones and laptops require stringent ESD protections due to their electrical sensitivity and direct consumer interaction. The TPD2EUSB30DRTR could potentially safeguard the USB ports on these devices, prolonging device life and enhancing reliability.
  • Computing and Data Storage: Server farms and individual storage devices that use USB interfaces might utilize this part to prevent data loss from electrostatic damage, thereby ensuring continuous operation and data integrity.
  • Industrial Automation: In this sector, machinery and control units often utilize USB interfaces for program updates and data transfer. The TPD2EUSB30DRTR could potentially be useful in protecting these interfaces from ESD, which is common in industrial environments due to large machinery and different operating conditions.
  • Telecommunications Equipment: Telecommunications infrastructure often involves considerable data transmission via interfaces that could be susceptible to ESD. This part might serve to protect communications systems and equipment in environments where static build-up is probable.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a well-established manufacturer at the forefront of creating semiconductor technologies, especially in the domain of Other Interface ICs within Drivers and Interfaces. TI leads innovations in this segment by producing reliable, high-performance components that meet diverse industry needs. The company manufactures several components similar to TPD2EUSB30DRTR, integrating leading-edge technology with stringent quality control, ensuring durability and performance across various applications.

Where to Find TPD2EUSB30DRTR by Texas Instruments

If you are considering purchasing the TPD2EUSB30DRTR from Texas Instruments, it’s advisable to research multiple sources to find the best availability and pricing. Notable distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey have historically stocked this part. Due to ever-changing stock levels and demand, it’s recommended to verify current availability and pricing via findchips.com. Additionally, through the provided link, you can also explore other Other Interface ICs that might serve as viable alternatives or complements to the TPD2EUSB30DRTR.

Compare pricing for TPD2EUSB30DRTR and other Other Interface ICs / Drivers And Interfaces at findchips.com