Overview of 742792063 by Wurth Elektronik
The WE-CBF SMD EMI Suppression Ferrite Bead, identified by Wurth Elektronik part number 742792063, is designed to mitigate electromagnetic interference (EMI) in electronic circuits. This component features an impedance of 60 Ohm at 100 MHz, and a direct current (DC) resistance maximum of 0.025 Ohm. Packaged in a standard 0805 [2012 Metric] ferrite case style, it supports a DC current rating of 3A. The part is part of the WE-CBF series, notable for its application in EMI suppression. Furthermore, this ferrite bead operates within a frequency range of 100 MHz to 500 MHz and can handle an operating temperature range from -55 °C to 125 °C. The part is also RoHS compliant, indicating it adheres to the stringent requirements of the Restriction of Hazardous Substances directive.
Industry Applications for 742792063
The versatile properties of the 742792063 ferrite bead make it suitable for a range of applications across various industries. While emphasizing the conditional nature of these potential uses, the following are some industries where this part might be particularly useful:
- Consumer Electronics: Devices such as smartphones, laptops, and other personal electronics could potentially utilize this ferrite bead to manage EMI, ensuring device functionality and user safety.
- Telecommunications: In telecommunications equipment, managing signal integrity is crucial. This part could potentially be used in infrastructure like network routers and switches to suppress EMI, thereby maintaining communication quality.
- Computing and Data Storage: Servers and storage devices, which handle large volumes of data transfer, might employ this ferrite bead to mitigate EMI and enhance system reliability and data integrity.
- Electronic Manufacturing: During the electronic assembly, components such as the 742792063 are potentially vital in ensuring the final products meet EMI regulations and function without interference.
Note that these industry applications are conceptual and would require detailed analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements applicable to each field.
About Wurth Elektronik
Wurth Elektronik is recognized for its expertise in the development of electronic and electromechanical components, particularly in the domain of filters, including Data Line Filters. The company provides a wide array of components that serve to enhance the reliability and functionality of electronic systems by managing signal integrity and EMI. Wurth Elektronik’s product lines, such as the WE-CBF series which includes the 742792063, are distinguished by their adherence to international standards and their focus on innovative design tailored to the needs of modern electronics. Beyond individual products, Wurth Elektronik supports the electronic industry with robust client service and technical assistance ensuring each component like the 742792063 excels in its application.
Where to Find 742792063 by Wurth Elektronik
For procurement professionals and engineers seeking the Wurth Elektronik 742792063, findchips.com offers a comprehensive and up-to-date listing of availability and pricing. This component has been available through distributors such as Bürklin Elektronik, Quest Components, Mouser Electronics, DigiKey, and Newark, though current stock levels and pricing should be confirmed via findchips.com. Additionally, for those seeking alternatives or exploring similar products, the website’s section on Data Line Filters can provide further insight into other options offered by Wurth Elektronik or other manufacturers.