Overview of SN65LVDS1DBVR by Texas Instruments
The SN65LVDS1DBVR is a 630-Mbps single low-voltage differential signaling (LVDS) driver housed in a compact 5-SOT-23 package, with an operational temperature range of -40 to 85 degrees Celsius. Developed by Texas Instruments, this part supports differential line driving with a single channel, ensuring high-speed data transmission capabilities. Its attributes adhere to eco-friendly manufacturing standards with a lead-free and RoHS compliant design, indicating its utility in contemporary, environmentally-sensitive electronic applications.
This component is suited for high-speed applications due to its compliance with interface standards EIA-644-A and TIA-644-A and its differential output characteristic. Additionally, it features a low supply voltage operation ranging from 2.4 V to 3.6 V, which aligns with modern low-power requirements. The package description, which includes reference to the green plastic SOT-23-5 PIN design and moisture sensitivity level 1, identifies the SN65LVDS1DBVR as durable and reliable for various environmental conditions in industrial applications.
Industry Applications for SN65LVDS1DBVR
The SN65LVDS1DBVR, with its high-speed data transmission capabilities and low power operation, could potentially be employed in various industries where such characteristics are necessitated:
- Telecommunications: This component might be used in the backbone infrastructure that requires high-speed data transmission capabilities. The differential driving capability ensures robust data transmission with minimal noise, which is crucial for clear communication signals.
- Computing and Data Storage: Servers and storage devices that require fast and reliable data transfers could potentially utilize this LVDS driver. Its small package size and compliance with critical industry standards make it an ideal choice for compact yet powerful computing hardware.
- Industrial Automation: In automated manufacturing or production processes where precise and real-time communication is necessary, the SN65LVDS1DBVR could be integrated into control systems. Its capability to operate efficiently across a range of temperatures makes it suitable for industrial environments.
- Consumer Electronics: High-resolution video displays and advanced gaming systems that require high-speed signal processing could benefit from this component’s performance features. The complementary output polarity feature may be particularly beneficial for these applications.
- Transportation and Logistics: Modern transportation systems, which integrate advanced telemetry and communication technologies, might incorporate this type of LVDS driver to handle high-speed transmissions crucial for navigation and tracking systems.
Note: The potential applications listed here are illustrative and require verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is a leader in the semiconductor industry, known for its comprehensive range of components including Line Driver or Receivers within the broader category of Drivers and Interfaces. The company’s commitment to innovation is evident in its development of integrated circuits designed to handle the rigorous demands of modern electronic devices. The SN65LVDS1DBVR is just one example of Texas Instruments’ expertise in producing reliable and efficient components. Texas Instruments has built a reputation for producing parts that consistently meet and exceed the requirements of a wide range of industries, ensuring performance and durability.
Where to Find SN65LVDS1DBVR by Texas Instruments
To source the SN65LVDS one should consult findchips.com for comprehensive stock levels and competitive pricing information. For finding alternatives and comparable parts by Texas Instruments or other manufacturers, the Line Driver or Receivers subcategory page can be utilized. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, TME, and Farnell, but to get up-to-date availability and pricing, visiting findchips.com is recommended.