UHD111A-FKA-C3K23E1L3VG5ZB3Z3 by Cree, Inc.

Overview of UHD111A-FKA-C3K23E1L3VG5ZB3Z3 by Cree, Inc.

The UHD111A-FKA-C3K23E1L3VG5ZB3Z3 is a triple color LED featuring RGB colors with specific peaks at wavelengths of 469nm (blue), 528nm (green), and 622nm (red). This component is designed in a 0404 surface-mount (SMD) package and includes a 4-pin configuration. Each of the red, green, and blue channels can handle up to 10A of current, making it highly capable for high-brightness applications. Manufactured by Cree, Inc., this LED operates as an active part under the RoHS compliance, ensuring it meets certain environmental standards by restricting specific hazardous materials.

Industry Applications for UHD111A-FKA-C3K23E1L3VG5ZB3Z3

The unique capabilities and specifications of UHD111A-FKA-C3K23E1L3VG5ZB3Z3 enable it to possibly serve in various sophisticated applications across numerous industries. Here are illustrative examples of potential industries and related applications where this part could be effectively integrated:

  • Consumer Electronics: This part might be used for backlight color balancing in televisions or in smart devices where dynamic lighting is required for indicating different operational modes or notifications.
  • Entertainment and Gaming: Given its triple-color capabilities, this LED could potentially enhance the visual experience in gaming consoles and virtual reality (VR) headsets, providing precise color control.
  • Telecommunications: Companies specializing in network equipment might use these LEDs for status indicators on modems, routers, or networking switches where multiple states need to be visualized through color-coding.
  • Industrial Automation: In industrial control panels, this LED can potentially assist in providing critical status updates through color changes which are vital for operational efficiency and safety.

Note that these potential industry applications are conceptual and illustrative. Each use case would require further verification by engineering and design teams to ensure compatibility with established industry standards and specific application requirements.

About Cree, Inc.

Cree, Inc. is a leader in the manufacturing of Visible LEDs and other optoelectronic devices. Their products are distinguished by their reliability and efficiency, making them well-suited for a variety of demanding applications across multiple sectors. Cree’s commitment to innovation in the field of optoelectronics is reflected in the diversity of LEDs they offer, including advanced solutions like the UHD111A-FKA-C3K23E1L3VG5ZB3Z3, which exemplify the blend of high performance and quality that is characteristic of Cree’s product line.

Where to Find UHD111A-FKA-C3K23E1L3VG5ZB3Z3 by Cree, Inc.

Those looking to acquire the UHD111A-FKA-C3K23E1L3VG5ZB3Z3 can start their search on Findchips.com. Use our platform to find real-time stock levels and competitive pricing from various distributors. Historically, this component has been available through distributors such as Avnet Americas, Avnet Silica, and DigiKey. Be sure to use the website to check current availability from these or other suppliers.

For searching for alternative parts or other products from Cree, Inc., or different manufacturers, consider browsing through the Visible LEDs category to find suitable matches that may align with your specific requirements.

Compare pricing for UHD111A-FKA-C3K23E1L3VG5ZB3Z3 and other Visible LEDs / Optoelectronics at findchips.com